EPC2202/EPC2203/EPC2204 GaN Chip-Scale AEC-Q101 Qualified FETs

EPC AEC-Q101 qualified FETs are designed for automotive applications

Image of EPC EPC2202/EPC2203/EPC2204 GaN Chip-Scale AEC-Q101 Qualified FETsEPC successful AEC-Q101 qualification means automotive electronics can now take full advantage of the improved efficiency, speed, smaller size, and lower cost of eGaN® devices.

The EPC2202 is an 80 V, 16 mΩ eGaN FET with a pulsed current rating of 75 A in a 2.1 mm x 1.6 mm chip-scale package. The EPC2203 is an 80 V, 73 mΩ eGaN FETs with a pulsed current rating of 18 A in a 0.9 mm x 0.9 mm chip-scale package.

Features
  • High-frequency capability:
    • Higher switching frequency: lower switching losses and lower drive power
    • Higher efficiency: lower conduction and switching losses, zero reverse recovery losses
  • Small footprint: low inductance, extremely small, chip-scale packaging
Applications
  • LiDAR
  • High-intensity headlights
  • 48 V to 12 V DC-DC converters
  • Ultra-high fidelity infotainment systems

EPC2202/EPC2203/EPC2204 GaN Chip-Scale AEC-Q101 Qualified FETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
GANFET N-CH 80V 18A DIEEPC2202GANFET N-CH 80V 18A DIE34310 - Immediate$133.20ดูรายละเอียด
GANFET N-CH 80V 1.7A DIEEPC2203GANFET N-CH 80V 1.7A DIE188 - Immediate$51.08ดูรายละเอียด
TRANS GAN 100V DIE 5.6MOHMEPC2204TRANS GAN 100V DIE 5.6MOHM157085 - Immediate$111.54ดูรายละเอียด
Updated: 2026-03-20
Published: 2018-06-15