EPC23102 ePower™ Stage IC

EPC power stage ICs feature ultra-fast switching and efficient performance

Image of EPC EPC23102 ePower™ Stage ICThe EPC EPC23102 integrates a complete GaN half-bridge power stage capable of up to 35 A at 1 MHz operation, offering higher performance and a smaller solution size for high-power-density applications, including DC/DC conversion, motor drives, and class-D audio amplifiers.

Features
  • All-in-one power stage IC that integrates high-side and low-side GaN FETs, an internal gate driver, a level shifter, synchronous bootstrap charging, and a logic interface in a compact 3.5 mm x 5 mm QFN package
  • High current and high voltage capability: rated for up to 35 A load current (at 1 MHz) and 100 V maximum input
  • Low RDS(ON): 6.6 m for both high-side and low-side FETs, minimizing conduction losses
  • Ultra-fast switching: capable of operating above 1 MHz for high-frequency converters
  • Efficient performance: greater than 96% peak efficiency demonstrated in a 48 V to 12 V buck converter at 1 MHz, handling 8 A to 17 A continuous load

EPC23102 ePower™ Stage IC

รูปภาพManufacturer Part Numberคำอธิบายการตั้งค่าเอาต์พุตแอพพลิเคชั่นอินเตอร์เฟซAvailable Quantityราคาดูรายละเอียด
IC HALF BRIDGE DRIVER 35A 13WQFNEPC23102IC HALF BRIDGE DRIVER 35A 13WQFNฮาฟบริดจ์มอเตอร์ DC, DC-DC คอนเวอร์เตอร์PWM8091 - Immediate$277.07ดูรายละเอียด

EPC90147 Development Board

รูปภาพManufacturer Part Numberคำอธิบายประเภทฟังก์ชั่นแบบฝังAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR EPC23102EPC90147EVAL BOARD FOR EPC23102การจัดการพาวเวอร์ตัวขับฮาฟ H-บริดจ์ (FET ภายนอก)ไม่18 - Immediate$6,518.37ดูรายละเอียด
Published: 2025-09-03