Metallized Polypropylene B3277xP Film Capacitors

TDK Corporation features a series of EPCOS B3277xP metallized polypropylene (MKP) series film capacitors, ideal for automotive and industrial applications

Image of EPCOS Metallized Polypropylene Film CapacitorsTDK Corporation presents a series of EPCOS B3277xP MKP series film capacitors for DC link and DC filter applications. The outstanding feature of these components is their high permissible operating temperature of 125°C. The capacitors are offered with rated voltages of 630 VDC, 700 VDC, and 840 VDC in a broad range of capacitances from 1 µF to 50 µF.

The lead spacing of the B32774Px to B32778Px DC link capacitors may be 27.5 mm, 37.5 mm, or 52.5 mm. High mechanical stability on the PCB can be achieved with 4-pin versions. Both the enclosure and the casting compound comply with flame retardant category UL 94 V-0. These capacitors offer high current capabilities of up to 23.5 ARMS.

Features and Benefits Applications
  • High permissible operating temperature of up to 125°C
  • Low ESL and ESR values
  • Broad range of capacitance values from 1 µF to 50 µF
  • High pulse strength of up to 23.5 ARMS
  • Inverters
  • Power supply units
  • DC-DC converters and compressors for automotive electronics

Metallized Polypropylene Film Capacitors

รูปภาพManufacturer Part Numberคำอธิบายอัตราแรงดันไฟฟ้า - ACESR (ความต้านทานไฟฟ้าอนุกรมเทียบเท่า)Available Quantityราคาดูรายละเอียด
CAP FILM 1.5UF 10% 630VDC RADIALB32774P6155K000CAP FILM 1.5UF 10% 630VDC RADIAL-22.3 mOhms1173 - Immediate$68.86ดูรายละเอียด
CAP FILM 4.7UF 10% 630VDC RADIALB32774P6475K000CAP FILM 4.7UF 10% 630VDC RADIAL-7.6 mOhms348 - Immediate$127.38ดูรายละเอียด
CAP FILM 10UF 10% 630VDC RADIALB32776P6106K000CAP FILM 10UF 10% 630VDC RADIAL-7 mOhms1548 - Immediate$244.74ดูรายละเอียด
CAP FILM 35UF 10% 630VDC RADIALB32778P6356K000CAP FILM 35UF 10% 630VDC RADIAL-4 mOhms280 - Immediate$612.98ดูรายละเอียด
CAP FILM 50UF 10% 630VDC RADIALB32778P6506K000CAP FILM 50UF 10% 630VDC RADIAL-2.9 mOhms18 - Immediate$723.22ดูรายละเอียด
CAP FILM 1.5UF 10% 700VDC RADIALB32774P7155K000CAP FILM 1.5UF 10% 700VDC RADIAL-20.3 mOhms0 - ImmediateSee Page for Pricingดูรายละเอียด
CAP FILM 4.7UF 10% 700VDC RADIALB32774P7475K000CAP FILM 4.7UF 10% 700VDC RADIAL-6.9 mOhms522 - Immediate$149.04ดูรายละเอียด
CAP FILM 12UF 10% 700VDC RADIALB32776P7126K000CAP FILM 12UF 10% 700VDC RADIAL-5.3 mOhms631 - Immediate$287.41ดูรายละเอียด
CAP FILM 30UF 10% 700VDC RADIALB32778P7306K000CAP FILM 30UF 10% 700VDC RADIAL-4.2 mOhms280 - Immediate$529.24ดูรายละเอียด
CAP FILM 1UF 10% 840VDC RADIALB32774P8105K000CAP FILM 1UF 10% 840VDC RADIAL-25.2 mOhms256 - Immediate$71.45ดูรายละเอียด
CAP FILM 3.5UF 10% 840VDC RADIALB32776P8355K000CAP FILM 3.5UF 10% 840VDC RADIAL-14.3 mOhms0 - ImmediateSee Page for Pricingดูรายละเอียด
CAP FILM 10UF 10% 840VDC RADIALB32776P8106K000CAP FILM 10UF 10% 840VDC RADIAL-5.1 mOhms95 - Immediate$182.66ดูรายละเอียด
CAP FILM 16UF 10% 840VDC RADIALB32776P8166K000CAP FILM 16UF 10% 840VDC RADIAL-3.3 mOhms360 - Immediate$245.71ดูรายละเอียด
CAP FILM 20UF 10% 840VDC RADIALB32778P8206K000CAP FILM 20UF 10% 840VDC RADIAL-5.1 mOhms278 - Immediate$373.73ดูรายละเอียด
CAP FILM 27UF 10% 840VDC RADIALB32778P8276K000CAP FILM 27UF 10% 840VDC RADIAL-3.9 mOhms214 - Immediate$351.10ดูรายละเอียด
Published: 2017-04-28