MKP-X2 Series Capacitors

EPCOS/TDK’s MKP-X2 series capacitors offer a maximum permissible operating temperature of +125°C and a wide capacitance range of 0.033 µF to 5.6 µF

Image of EPCOS/TDK’s MKP-X2 Series CapacitorsTDK Corporation presents the EPCOS MKP-X2 series capacitors for interference suppression. In contrast to conventional models designed for a maximum operating temperature of +110°C, these capacitors offer a maximum permissible operating temperature of +125°C. The capacitance range of the B3292#P/Q series ranges from 0.033 µF to 5.6 µF, and the maximum rated voltage is 305 VAC. Even under harsh environmental conditions, the capacitors offer a stable capacitance value, verified by the thermal humidity bias test with basic conditions of +85°C, 85% relative humidity, and an operating voltage of 240 VAC for 500 hours. They are certified according to IEC 60384-14:2013/AMD1:2016 and approved according to AEC-Q200D.

The capacitors are approved according to UL and EN and, depending on capacitance, are available in lead spacing of 15 mm (B32922P/Q*), 22.5 mm (B32923P/Q*), and 27.5 mm (B32924P/Q*). The housing, such as potting material, corresponds to UL94 V-0.

Features
  • Increased operating temperature of +125°C
  • Wide capacitance range from 0.033 µF to 5.6 µF
  • UL and EN approval, qualification according to AEC-Q200
Applications
  • Interference suppression at high operating temperatures, such as automotive applications

MKP-X2 Series Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FILM CAP MKP X2 - 125C, 0.1UF 10B32922P3104K000FILM CAP MKP X2 - 125C, 0.1UF 104151 - Immediate$18.43ดูรายละเอียด
FILM CAP MKP X2 - 125C, 0.22UF 1B32922P3224K000FILM CAP MKP X2 - 125C, 0.22UF 14309 - Immediate$21.98ดูรายละเอียด
FILM CAP MKP X2 - 125C, 0.033UFB32922P3333K000FILM CAP MKP X2 - 125C, 0.033UF1678 - Immediate$18.10ดูรายละเอียด
FILM CAP MKP X2 - 125C, 0.33UF 2B32922P3334M000FILM CAP MKP X2 - 125C, 0.33UF 22033 - Immediate$25.86ดูรายละเอียด
FILM CAP MKP X2 - 125C, 0.047UFB32922P3473K000FILM CAP MKP X2 - 125C, 0.047UF3560 - Immediate$18.10ดูรายละเอียด
FILM CAP MKP X2 - 125C, 0.47UF 1B32922P3474K000FILM CAP MKP X2 - 125C, 0.47UF 13184 - Immediate$33.30ดูรายละเอียด
FILM CAP MKP X2 - 125C, 0.33UF 1B32922Q3334K000FILM CAP MKP X2 - 125C, 0.33UF 11981 - Immediate$28.13ดูรายละเอียด
FILM CAP MKP X2 - 125C, 1UF 10%B32923P3105K000FILM CAP MKP X2 - 125C, 1UF 10%506 - Immediate$44.62ดูรายละเอียด
FILM CAP MKP X2 - 125C, 1.5UF 10B32923P3155K000FILM CAP MKP X2 - 125C, 1.5UF 10891 - Immediate$50.43ดูรายละเอียด
FILM CAP MKP X2 - 125C, 2UF 10%B32923P3205K000FILM CAP MKP X2 - 125C, 2UF 10%394 - Immediate$64.34ดูรายละเอียด
FILM CAP MKP X2 - 125C, 2.2UF 10B32923P3225K000FILM CAP MKP X2 - 125C, 2.2UF 10705 - Immediate$65.31ดูรายละเอียด
FILM CAP MKP X2 - 125C, 0.47UF 1B32923P3474K000FILM CAP MKP X2 - 125C, 0.47UF 1196 - Immediate$34.59ดูรายละเอียด
FILM CAP MKP X2 - 125C, 0.68UF 1B32923P3684K000FILM CAP MKP X2 - 125C, 0.68UF 1135 - Immediate$38.47ดูรายละเอียด
FILM CAP MKP X2 - 125C, 0.82UF 1B32923P3824K000FILM CAP MKP X2 - 125C, 0.82UF 15701 - Immediate$43.65ดูรายละเอียด
FILM CAP MKP X2 - 125C, 1UF 10%B32924P3105K000FILM CAP MKP X2 - 125C, 1UF 10%418 - Immediate$60.13ดูรายละเอียด
FILM CAP MKP X2 - 125C, 2.2UF 20B32924P3225M000FILM CAP MKP X2 - 125C, 2.2UF 200 - Immediate$69.51ดูรายละเอียด
FILM CAP MKP X2 - 125C, 3.3UF 20B32924P3335M000FILM CAP MKP X2 - 125C, 3.3UF 20129 - Immediate$86.00ดูรายละเอียด
FILM CAP MKP X2 - 125C, 4.7UF 20B32924P3475M000FILM CAP MKP X2 - 125C, 4.7UF 20448 - Immediate$110.89ดูรายละเอียด
FILM CAP MKP X2 - 125C, 3.3UF 10B32924Q3335K000FILM CAP MKP X2 - 125C, 3.3UF 102219 - Immediate$96.67ดูรายละเอียด
FILM CAP MKP X2 - 125C, 4.7UF 20B32924Q3475M000FILM CAP MKP X2 - 125C, 4.7UF 20597 - Immediate$115.09ดูรายละเอียด
Published: 2021-04-13