PCM120T Series Power Inductors

TDK's shielded SMT power inductors with saturation currents of up to 80 A

Image of EPCOS' PCM120T Series Power InductorsTDK Corporation PCM120T series of shielded SMT power inductors is optimized for high-saturation currents and low DC resistance. The PCM120T product family includes 14 inductance values between 0.4 µH and 10 µH, whereby saturation currents of up to 80 A are reached depending on the L value. Optimal saturation properties are achieved through the use of an iron alloy core. Flat wire windings are used to keep losses as low as possible. This results in low ohmic resistance values (RDC) of 0.72 mΩ (0.4 µH) to 9 mΩ (10 µH). These inductors have an outstanding EMC performance due to closed housing made of ferrite material without an external gap. They are ideal for automatic solder joint inspection (AOI) and achieve a coplanarity of <0.1 mm due to their lead frame structure. The product’s metal cores provide resistance against high-voltage pulses in accordance with ISO7636. The components’ dimensions are 12.7 mm x 15.8 mm x 11.5 mm (W x L x H). The powerful RoHS-compatible inductors are designed for a wide temperature range from -55°C to +165°C and are certified according to AEC-Q200.

Typical applications include primary DC/DC converters in automotive applications such as ADAS, power supplies for servers and base stations, and various types of DC/DC converters. The PCM120T components are also ideal for interference suppression, such as electric motors in vehicles.

Features
  • High saturation currents of up to 80 A
  • Wide range of inductance values from 0.4 µH to 10 µH
  • Low RDC of min. 0.72 mΩ
  • Wide temperature range from -55°C to +165°C
  • AEC-Q200 compliant and RoHS-compatible
  • AOI suitability
  • Excellent EMC properties
  • High withstanding voltage
Applications
  • Primary DC/DC converters in automotive applications, e.g., for ADAS
  • Power supplies for servers and base stations
  • DC/DC converters
  • Vehicle motor interference suppression

Sample Kit - 28 Pieces (14 Values - 2 Each)

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
POWER CUBE METAL INDUCTORS SAMPLB82482X0001POWER CUBE METAL INDUCTORS SAMPL1 - Immediate$1,756.81ดูรายละเอียด

PCM120T Series Power Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 10UH 14.1A 9 MOHM SMDPCM120T-100M-DFIXED IND 10UH 14.1A 9 MOHM SMD28 - Immediate$116.71ดูรายละเอียด
FIXED IND 820NH 41.2A 1.06 MOHMPCM120T-R82N-DFIXED IND 820NH 41.2A 1.06 MOHM497 - Immediate$118.00ดูรายละเอียด
FIXED IND 3.3UH 24.4A 3.12 MOHMPCM120T-3R3M-DFIXED IND 3.3UH 24.4A 3.12 MOHM122 - Immediate$116.71ดูรายละเอียด
FIXED IND 400NH 50A 0.72 MOHMPCM120T-R40N-DFIXED IND 400NH 50A 0.72 MOHM426 - Immediate$118.97ดูรายละเอียด
FIXED IND 680NH 46.6A 0.83 MOHMPCM120T-R68N-DFIXED IND 680NH 46.6A 0.83 MOHM6 - Immediate$118.00ดูรายละเอียด
FIXED IND 500NH 50A 0.72 MOHMPCM120T-R50N-DFIXED IND 500NH 50A 0.72 MOHM73 - Immediate$118.97ดูรายละเอียด
FIXED IND 1.5UH 35.2A 1.45 MOHMPCM120T-1R5N-DFIXED IND 1.5UH 35.2A 1.45 MOHM197 - Immediate$116.71ดูรายละเอียด
FIXED IND 8.2UH 14.1A 9 MOHM SMDPCM120T-8R2M-DFIXED IND 8.2UH 14.1A 9 MOHM SMD0 - ImmediateSee Page for Pricingดูรายละเอียด
FIXED IND 4.7UH 20.6A 4.3 MOHMPCM120T-4R7M-DFIXED IND 4.7UH 20.6A 4.3 MOHM236 - ImmediateSee Page for Pricingดูรายละเอียด
FIXED IND 1.2UH 35.2A 1.45 MOHMPCM120T-1R2N-DFIXED IND 1.2UH 35.2A 1.45 MOHM0 - ImmediateSee Page for Pricingดูรายละเอียด
FIXED IND 6.8UH 16.6A 6.5 MOHMPCM120T-6R8M-DFIXED IND 6.8UH 16.6A 6.5 MOHM0 - ImmediateSee Page for Pricingดูรายละเอียด
FIXED IND 2.7UH 24.4A 3.12 MOHMPCM120T-2R7M-DFIXED IND 2.7UH 24.4A 3.12 MOHM205 - Immediate$116.71ดูรายละเอียด
FIXED IND 2.2UH 27.1A 2.45 MOHMPCM120T-2R2M-DFIXED IND 2.2UH 27.1A 2.45 MOHM0 - ImmediateSee Page for Pricingดูรายละเอียด
FIXED IND 1UH 41.2A 1.06 MOHMPCM120T-1R0N-DFIXED IND 1UH 41.2A 1.06 MOHM0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2022-03-18