SG-9101 Series Crystal Oscillators
Epson's SG-9101 series programmable spread spectrum crystal oscillators to help reduce or minimize EMI/EMC
Epson's SG-9101 series of programmable crystal oscillators feature programmable spread spectrum properties to help reduce or minimize EMI/EMC. They provide very short production or prototype lead times from a few samples to mass production quantities. The SG-9101 series allows customization of spread spectrum properties, such as modulation profile, modulation frequency, spread percentage, etc., to help minimize EMI/EMC for very sensitive applications. This series consumes less than 2.9 mA typical and operates from 1.8 V to 3.3 V power supplies. The SG-9101 series operates with a wide temperature range from -40°C to +105°C, which is ideal for harsh industrial environments.
With Epson’s fractional-N PLL technology, SG-9101 allows any frequency to be programmed, from 0.67 MHz to 170 MHz down to 1 ppm resolution, over the temperature ranges of -40°C to +85°C or -40°C to +105°C.
| Features | Applications | |
|
|
SG-9101 Series Crystal Oscillators
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | SG-9101CA-C02PGAAA | XTAL OSC PROG XO CMOS CTR SPRD | 0 - Immediate 34 - Factory Stock | $274.81 | ดูรายละเอียด |
![]() | ![]() | SG-9101CA-C02PGAAB | XTAL OSC PROG XO CMOS CTR SPRD | 0 - Immediate 34 - Factory Stock | $264.14 | ดูรายละเอียด |
![]() | ![]() | SG-9101CA-C02PGAAC | XTAL OSC PROG XO CMOS CTR SPRD | 0 - Immediate 34 - Factory Stock | $264.14 | ดูรายละเอียด |
![]() | ![]() | SG-9101CA-C02PGABA | XTAL OSC PROG XO CMOS CTR SPRD | 0 - Immediate 34 - Factory Stock | $264.14 | ดูรายละเอียด |
![]() | ![]() | SG-9101CA-C02PGABB | XTAL OSC PROG XO CMOS CTR SPRD | 0 - Immediate 34 - Factory Stock | $264.14 | ดูรายละเอียด |
![]() | ![]() | SG-9101CA-C02PGABC | XTAL OSC PROG XO CMOS CTR SPRD | 0 - Immediate 34 - Factory Stock | $264.14 | ดูรายละเอียด |
![]() | ![]() | SG-9101CA-C02PGACA | XTAL OSC PROG XO CMOS CTR SPRD | 0 - Immediate 34 - Factory Stock | $264.14 | ดูรายละเอียด |
![]() | ![]() | SG-9101CA-C02PGACB | XTAL OSC PROG XO CMOS CTR SPRD | 0 - Immediate 34 - Factory Stock | $264.14 | ดูรายละเอียด |
![]() | ![]() | SG-9101CA-C02PGACC | XTAL OSC PROG XO CMOS CTR SPRD | 0 - Immediate 34 - Factory Stock | $264.14 | ดูรายละเอียด |
![]() | ![]() | SG-9101CA-C02PGBAA | XTAL OSC PROG XO CMOS CTR SPRD | 0 - Immediate 34 - Factory Stock | $264.14 | ดูรายละเอียด |