Vela IF310 Module for Classic Bluetooth® and LE Audio Innovation

Ezurio wireless modules feature next-generation Bluetooth Core 6.0 classic + LE audio connectivity for demanding audio and data applications

Image of Ezurio Vela IF310 ModuleThe Ezurio Vela IF310 Bluetooth module is designed to help product developers bridge the gap between proven Bluetooth classic designs and the rapidly expanding world of LE audio, without redesigning their entire platform. Built on the Infineon AIROC™ CYW55310, the Vela IF310 integrates Bluetooth classic (BR/EDR) and the complete Bluetooth Core 6.0 LE feature set in a compact, industrial-grade module optimized for reliability and performance.

By supporting LE audio with the LC3 codec, isochronous channels, and Auracast™ broadcast audio, the Vela IF310 enables new audio experiences such as multi-stream audio, broadcast audio, and low-power wireless sound, while still maintaining compatibility with legacy Bluetooth classic profiles like HFP and A2DP.

At the heart of the module is a 192 MHz Arm® Cortex®-M33 MCU with integrated TrustZone® and CryptoCell-312 security, providing a robust foundation for secure wireless connectivity in medical, industrial, and commercial environments. Rich audio interfaces including dual TDM/I²S and PCM support advanced audio routing and multi-stream use cases, while programmable output power up to +10 dBm delivers Class 1 range when required.

The Vela IF310 is engineered for flexibility at both the hardware and software levels. A single 12 mm × 16 mm footprint is available with multiple antenna options, including an integrated antenna, MHF4 connector, or RF trace pin, simplifying design reuse across product variants. On the software side, developers can choose between hosted MCU, hosted MPU (Linux®/Android™), or hostless standalone architectures using Infineon ModusToolbox®, enabling faster development and reduced integration risk.

Designed to operate reliably from -40°C to +85°C, the Vela IF310 is well suited for mission-critical applications where downtime is not acceptable. Backed by Ezurio hands-on engineering support from design through production, the Vela IF310 delivers not just advanced Bluetooth connectivity, but also confidence throughout the product lifecycle.

Features
  • Bluetooth Core 6.0 Classic + LE with LE audio (LC3) and Auracast
  • Support for BR/EDR, LE isochronous channels, LE 2M and LE coded PHY
  • 192 MHz Arm Cortex-M33 MCU with TrustZone and CryptoCell-312 security
  • Programmable output power up to +10 dBm for extended range
  • Dual TDM/I²S and PCM audio interfaces for multi-stream audio
  • Single 12 mm × 16 mm footprint with multiple antenna options
  • Flexible architectures: Hosted MCU, hosted MPU, or hostless standalone
  • Industrial operating temperature range from -40°C to +85°C
  • HCI UART interface up to 4 Mbps
  • Designed for high-reliability medical and industrial environments
Applications
  • Medical monitoring and clinical audio devices
  • Auracast broadcast audio systems
  • Industrial intercom and VoIP endpoints
  • Automotive infotainment and in-cabin audio
  • Fitness and wellness equipment
  • POS terminals and barcode scanners
  • Professional audio accessories
  • Wireless gateways and control panels

Vela IF310 Module for Classic Bluetooth® and LE Audio Innovation

รูปภาพManufacturer Part NumberคำอธิบายประเภทเสาอากาศAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
MODULE, VELA IF310, TRACE PIN, C
453-00392CMODULE, VELA IF310, TRACE PIN, CPCB เทรซ250 - Immediate$322.98ดูรายละเอียด
ผลิตภัณฑ์ใหม่
MODULE, VELA IF310, INTEGRATED A
453-00390CMODULE, VELA IF310, INTEGRATED Aรวม, ชิป242 - Immediate$322.98ดูรายละเอียด
ผลิตภัณฑ์ใหม่
MODULE, VELA IF310, MHF4, CUT TA
453-00391CMODULE, VELA IF310, MHF4, CUT TAไม่รวมเสาอากาศ, MHF4250 - Immediate$322.98ดูรายละเอียด
ผลิตภัณฑ์ใหม่
MODULE, VELA IF310, INTEGRATED A
453-00390RMODULE, VELA IF310, INTEGRATED Aรวม, ชิป835 - Immediate$395.07ดูรายละเอียด
ผลิตภัณฑ์ใหม่
MODULE, VELA IF310, MHF4, TAPE A
453-00391RMODULE, VELA IF310, MHF4, TAPE Aไม่รวมเสาอากาศ, MHF40 - Immediate$370.50ดูรายละเอียด
ใหม่จาก DigiKey
MODULE, VELA IF310, TRACE PIN, T
453-00392RMODULE, VELA IF310, TRACE PIN, TPCB เทรซ0 - Immediate$370.50ดูรายละเอียด
Published: 2026-02-16