Gate Drivers

onsemi IGBT / MOSFET drive optocouplers features package options include industry’s smallest packages (2 mm x 2 mm MLP)

Image of Fairchild's Gate DriversLow-side (LS) drivers are building blocks for applications driving power MOSFETs in a clamped inductive load - driving MOSFETs, in secondary synchronous rectifier, and pulse / gate drive transformers.

The onsemi IGBT / MOSFET drive optocoupler series provides isolation for safety regulations, while driving the transistor from rail-to-rail, achieving high common mode rejection and power supply rejection specifications.

Features
  • Simple control methods (CMOS and TTL compatible option inputs) with improved system reliability and high-voltage isolation
  • Package options include industry’s smallest packages (2 mm x 2 mm MLP)
  • Design flexibility: one / two channels (multiple source and sink current options) for different circuit applications
  • Excellent noise immunity resulting from Optoplanar® coplanar packaging
Applications
  • Switch-mode power supplies
  • DC-DC converters
  • Synchronous rectifier circuits
  • Motor control
  • Line drivers

Gate Drivers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
IC GATE DRVR LOW-SIDE SOT23-5FAN3111ESXIC GATE DRVR LOW-SIDE SOT23-522252 - Immediate$21.98ดูรายละเอียด
OPTOISO 5KV 1CH GATE DVR 5SOPFOD8320OPTOISO 5KV 1CH GATE DVR 5SOP1454 - Immediate$185.90ดูรายละเอียด
IC GATE DRVR LOW-SIDE 8MLPFAN3226TMPXIC GATE DRVR LOW-SIDE 8MLP10729 - Immediate$49.79ดูรายละเอียด
IC GATE DRVR LOW-SIDE 8SOICFAN3214TMXIC GATE DRVR LOW-SIDE 8SOIC4665 - Immediate$47.53ดูรายละเอียด
IC GATE DRVR LOW-SIDE 8SOICFAN3229CMXIC GATE DRVR LOW-SIDE 8SOIC0 - ImmediateSee Page for Pricingดูรายละเอียด
IC GATE DRVR LOW-SIDE 8SOICFAN3224CMXIC GATE DRVR LOW-SIDE 8SOIC10632 - Immediate$64.34ดูรายละเอียด
IC GATE DRVR LOW-SIDE 8SOICFAN3224TMXIC GATE DRVR LOW-SIDE 8SOIC1048 - Immediate$37.18ดูรายละเอียด
IC GATE DRVR LOW-SIDE 8SOICFAN3227CMXIC GATE DRVR LOW-SIDE 8SOIC7548 - Immediate$64.01ดูรายละเอียด
IC GATE DRVR LOW-SIDE 8SOICFAN3226TMXIC GATE DRVR LOW-SIDE 8SOIC12234 - Immediate
2500 - Factory Stock
$44.62ดูรายละเอียด
IC GATE DRVR LOW-SIDE SOT23-5FAN3111CSXIC GATE DRVR LOW-SIDE SOT23-511738 - Immediate$28.45ดูรายละเอียด
IC GATE DRVR LOW-SIDE 8SOICFAN3229TMXIC GATE DRVR LOW-SIDE 8SOIC2296 - Immediate$45.59ดูรายละเอียด
IC GATE DRVR LOW-SIDE 8SOICFAN3225TMXIC GATE DRVR LOW-SIDE 8SOIC1345 - Immediate$44.62ดูรายละเอียด
IC GATE DRVR LOW-SIDE 8SOICFAN3122TMXIC GATE DRVR LOW-SIDE 8SOIC4553 - Immediate$60.46ดูรายละเอียด
IC GATE DRVR LOW-SIDE SOT23-5FAN3100CSXIC GATE DRVR LOW-SIDE SOT23-59880 - Immediate$30.39ดูรายละเอียด
IC GATE DRVR LOW-SIDE 8SOICFAN3122CMXIC GATE DRVR LOW-SIDE 8SOIC4576 - Immediate$71.77ดูรายละเอียด
OPTOISO 5KV 1CH GATE DVR 5SOPFOD8321OPTOISO 5KV 1CH GATE DVR 5SOP97 - Immediate$191.39ดูรายละเอียด
IC GATE DRVR LOW-SIDE 8MLPFAN3227TMPXIC GATE DRVR LOW-SIDE 8MLP3295 - Immediate$48.17ดูรายละเอียด
IC GATE DRVR LOW-SIDE 6MLPFAN3100CMPXIC GATE DRVR LOW-SIDE 6MLP2336 - Immediate$32.65ดูรายละเอียด
OPTOISO 4.243KV 1CH GT DVR 16SOFOD8316OPTOISO 4.243KV 1CH GT DVR 16SO0 - Immediate$201.42ดูรายละเอียด
Published: 2014-11-06