SM8843 SMA Female to SMP Male Full-Detent Flange Adapter

Fairview Microwave offers reliable SMA-to-SMP transition connectors built for high-frequency RF performance up to 26.5 GHz

Image of Fairview Microwave SM8843 SMA Female to SMP Male Full-Detent Flange AdapterThe Fairview Microwave SM8843 is a precision-connected adapter that transitions from SMA female to SMP male using a robust full-detent, two-hole flange design. Rated up to 26.5 GHz, this 50 Ω inline adapter utilizes a passivated stainless steel body and gold plated beryllium copper contacts. Engineered for durability and low reflection, it is well-suited for both lab setups and field deployments.

Features
  • Frequency range: DC to 26.5 GHz
  • Impedance: 50 Ω (standard)
  • VSWR: ≤1.2:1
  • Connectors: SMA female to SMP male
  • Full-detent, two-hole flange with snap-on and threaded fixation
  • Construction: stainless-steel body, gold-plated BeCu contacts
  • Reliable up to 500 mating cycles
  • Operating range: -55°C to +125°C
Applications
  • RF test benches and measurement systems
  • High-frequency laboratory setups
  • Aerospace and defense RF interconnects
  • Telecommunications and signal testing environments

SM8843 SMA Female to SMP Male Full-Detent Flange Adapter

รูปภาพManufacturer Part Numberคำอธิบายประเภทอะแดปเตอร์ประเภทการแปลงซีรี่ส์ของอะแดปเตอร์Available Quantityราคาดูรายละเอียด
COAX ADAPT SMA TO SMPSM8843COAX ADAPT SMA TO SMPปลั๊กไปยังแจ็คระหว่างซีรี่ส์SMA ไปยัง SMP0 - Immediate
407 - Factory Stock
$7,576.86ดูรายละเอียด

Associated Products

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
COAX CBL SMA TO SMA 12"FMC0202085-12COAX CBL SMA TO SMA 12"209 - Immediate$2,503.31ดูรายละเอียด
COAX ADAPT SMA TO SMASM4941COAX ADAPT SMA TO SMA46 - Immediate
1521 - Factory Stock
$2,623.58ดูรายละเอียด
COAX ADAPT SMA TO NSM4207COAX ADAPT SMA TO N1 - Immediate
31 - Factory Stock
$2,694.06ดูรายละเอียด
Published: 2025-10-21