DSBC Series Profile Cylinder

Festo profile cylinders have a wide range of options and mounting accessories

Image of Festo Corporation's DSBC Series Profile CylinderFesto DSBC is a standard-profile cylinder that meets the ISO 15552 norm for interchange. It includes a piston designed for impact energy absorption to provide maximum speed. Adjustable or self-adjusting end-position cushioning, two slots for cylinder switch mounting, and a piston magnet are offered for position sensing. The DSBC also has a comprehensive offering of options and a range of mounting accessories for many types of installation.

Features

  • Meets the ISO 15552 norm for interchange
  • Self-adjusting pneumatic end-position cushioning saves time during commissioning and adapts optimally to load and speed changes
  • Standard profile with two sensor slots
  • Wide range of variants for customized applications
  • Comprehensive range of mounting accessories for just about every type of installation
  • Magnetic piston for position sensing
  • Variants recommended for production facilities for the manufacture of lithium-ion batteries
Applications
  • Machinery and special machinery manufacturing
  • Different applications from all industry segments
Updated: 2026-03-12

DSBC Series Profile Cylinder

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ISO CYLINDERDSBC-40-50-PPVA-N3ISO CYLINDER1 - Immediate$6,637.35ดูรายละเอียด
ISO CYLINDERDSBC-32-50-PPSA-N3ISO CYLINDER2 - Immediate$5,720.15ดูรายละเอียด
ISO CYLINDERDSBC-40-80-PPSA-N3ISO CYLINDER1 - Immediate$6,589.82ดูรายละเอียด
ISO CYLINDERDSBC-40-100-PPSA-N3ISO CYLINDER3 - Immediate$6,667.09ดูรายละเอียด
ISO CYLINDERDSBC-50-100-PPSA-N3ISO CYLINDER2 - Immediate$7,697.13ดูรายละเอียด
ISO CYLINDERDSBC-32-25-PPSA-N3ISO CYLINDER4 - Immediate$5,648.70ดูรายละเอียด
ISO CYLINDERDSBC-32-80-PPSA-N3ISO CYLINDER2 - Immediate$5,806.47ดูรายละเอียด
ISO CYLINDERDSBC-32-100-PPSA-N3ISO CYLINDER1 - Immediate$5,863.37ดูรายละเอียด
ISO CYLINDERDSBC-40-25-PPSA-N3ISO CYLINDER2 - Immediate$6,379.36ดูรายละเอียด
ISO CYLINDERDSBC-50-25-PPSA-N3ISO CYLINDER5 - Immediate$7,332.77ดูรายละเอียด
ISO CYLINDERDSBC-50-50-PPSA-N3ISO CYLINDER2 - Immediate$7,454.33ดูรายละเอียด
ISO CYLINDERDSBC-50-80-PPSA-N3ISO CYLINDER2 - Immediate$7,599.17ดูรายละเอียด
STANDARDS-BASED CYLINDERDSBC-32-20-PPSA-N3STANDARDS-BASED CYLINDER0 - Immediate$5,634.47ดูรายละเอียด
STANDARDS-BASED CYLINDERDSBC-32-30-PPSA-N3STANDARDS-BASED CYLINDER0 - Immediate$5,663.25ดูรายละเอียด
STANDARDS-BASED CYLINDERDSBC-32-40-PPSA-N3STANDARDS-BASED CYLINDER0 - Immediate$5,691.70ดูรายละเอียด
STANDARDS-BASED CYLINDERDSBC-32-60-PPSA-N3STANDARDS-BASED CYLINDER0 - Immediate$5,749.24ดูรายละเอียด
STANDARDS-BASED CYLINDERDSBC-32-20-PPVA-N3STANDARDS-BASED CYLINDER0 - Immediate$5,776.72ดูรายละเอียด
STANDARDS-BASED CYLINDERDSBC-32-70-PPSA-N3STANDARDS-BASED CYLINDER0 - Immediate$5,778.34ดูรายละเอียด
STANDARDS-BASED CYLINDERDSBC-32-25-PPVA-N3STANDARDS-BASED CYLINDER1 - Immediate$5,791.27ดูรายละเอียด
STANDARDS-BASED CYLINDERDSBC-32-30-PPVA-N3STANDARDS-BASED CYLINDER0 - Immediate$5,805.82ดูรายละเอียด
Published: 2024-08-15