MS Series Compressed Air Preparation

Festo MS series service unit combinations reduce space requirements and costs

Image of Festo Corporation's MS Series Compressed Air PreparationFesto MS series compressed air preparation increases the service of life of components and systems while improving machine availability. Service unit combinations reduce space requirements and costs.

With the large product range, highly functional components, and a wide choice of services, the MS series offers a complete concept for compressed air preparation. For simple standard applications as well as application-specific solutions with the highest quality requirements. The option to mix sizes for maximum energy efficiency is included as standard.

Features
  • High flow rates in a small footprint
  • Ability to customize individual components or complete assemblies
  • Integrated pressure and flow sensors
  • Designed with integrated safety functionality
  • Ability to mix sizes in a single configuration
  • Pressure and flow sensors with clear display
  • Integrable or as stand-alone version
  • Convenience and simplicity with M8/M12 plug in connectors
Applications
  • Stand-alone devices
  • Ready-to-install complete assemblies

MS Series Compressed Air Preparation

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FILTER REGULATORMS6-LFR-1/2-D7-CRM-ASFILTER REGULATOR1 - Immediate$3,349.71ดูรายละเอียด
PRESSURE REGULATORMS2-LR-QS6-D6-A8-BPRESSURE REGULATOR10 - Immediate$997.06ดูรายละเอียด
PRESSURE REGULATOR MS4-LRMS4-LR-1/4-D5-ASPRESSURE REGULATOR MS4-LR1 - Immediate$1,359.15ดูรายละเอียด
PRESSURE REGULATORMS2-LR-QS6-D6-AR-BAR-BPRESSURE REGULATOR68 - Immediate$1,172.29ดูรายละเอียด
PRECISION PRESSURE REGULATORLRP-1/4-4PRECISION PRESSURE REGULATOR1 - Immediate$12,600.29ดูรายละเอียด

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOUNTING BRACKETMS4-WPMOUNTING BRACKET15 - Immediate$430.64ดูรายละเอียด
PLUG SCREWMS2-G18SPLUG SCREW8 - Immediate$34.92ดูรายละเอียด
MOUNTING BRACKETMS2-WRMOUNTING BRACKET1 - Immediate$121.88ดูรายละเอียด
NUTMS2-WRSNUT1 - Immediate$39.44ดูรายละเอียด
MODULE CONNECTORMS4-6-AMVMODULE CONNECTOR3 - Immediate$1,611.33ดูรายละเอียด
Updated: 2026-03-12
Published: 2021-07-14