PUN-H Tubing

Festo kink-resistant PUN-H tubing is easy to install and resistant to hydrolysis and microbes, making it ideal for food industries

Image of Festo Corporation's PUN-H Tubing Festo PUN-H tubing is suitable for standard applications and wet areas or when in contact with water at up to 50°C. PUN-H tubing uses modified material so it will not crack through hydrolysis. Not only is the kink-resistant PUN-H tubing easy to install, but its resistance to hydrolysis and microbes also makes it perfect for use in the food industry. The black version is UV-resistant and can be used outdoors. When PUN-H tubing and push-in QS type fittings are combined, they offer optimal and sustained trouble-free operation of systems.

Features
  • Hydrolysis-resistant
  • Resistant to microbes
  • UV resistant
  • Transparent
  • Flame-retardant
  • Antistatic
Applications
  • Food industries
  • Humid environments
  • For use in conjunction with QS type fittings

PUN-H Tubing

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TUBING BLUE PLASTIC 1/8" 150'PUN-H-1/8-BL-150-CBTUBING BLUE PLASTIC 1/8" 150'1 - Immediate$1,454.85ดูรายละเอียด
PLASTIC TUBING 1000' FOOTPUN-H-1/4-SW-1000-HAPLASTIC TUBING 1000' FOOT985 - Immediate$21.01ดูรายละเอียด
PLASTIC TUBING 1000' FOOTPUN-H-1/4-BL-1000-HAPLASTIC TUBING 1000' FOOT1080 - Immediate$14.87ดูรายละเอียด
TUBING BLUE PLASTIC 1/4" 150'PUN-H-1/4-BL-150-CBTUBING BLUE PLASTIC 1/4" 150'8 - Immediate$2,376.26ดูรายละเอียด
PLASTIC TUBING 500' FOOTPUN-H-1/4-NT-500-HAPLASTIC TUBING 500' FOOT234 - Immediate$15.84ดูรายละเอียด
Updated: 2026-03-09
Published: 2021-07-28