| |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Kinetis L Series MCUs Ultra-Low Power MCUs based on ARM® Cortex®-M0+ Cores Kinetis L Series MCUs
|
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| Part Number |
CPU (MHz) |
Flash (KB) |
SRAM (KB) |
DMA | UART | SPI | I2C | TSI | I2S | 12-bit DAC |
16-bit DAC |
12-bit ADC |
Total I/Os |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Package: 16 QFN (3 x 3mm) | |||||||||||||
| 48 | 8 | 2 | 1 | 1 | 1 | x | 14 | ||||||
| 48 | 16 | 1 | 1 | 1 | 14 | ||||||||
| 48 | 32 | 1 | 1 | 1 | 14 | ||||||||
| Package: 20 WLCSP | |||||||||||||
| 48 | 32 | 1 | 1 | 1 | 18 | ||||||||
| Package: 16 QFN (3 x 3, 0.5mm) | |||||||||||||
| 48 | 8 | 1 | 1 | 1 | 2 | x | 14 | ||||||
| 48 | 16 | 2 | 1 | 1 | 2 | x | 14 |
||||||
| 48 | 32 | 4 | 1 | 1 | 2 | x | 14 | ||||||
| Package: 20 WLCSP (2 x 2, 0.4mm) | |||||||||||||
| 48 | 32 | 4 | 1 | 1 | 2 | x | x | 18 | |||||
| Package: 20 WLCSP (2 x 1, .61mm) | |||||||||||||
| 48 | 32 | 2 | 1 | 1 | 1 | 18 | |||||||
| Package: 24-QFN (4 x 4mm) | |||||||||||||
| 48 | 8 | 1 | 1 | 1 | 22 | ||||||||
| 48 | 16 | 2 | 1 | 1 | 1 | 22 | |||||||
| 48 | 24 | 1 | 1 | 1 | 22 | ||||||||
| Package: 24 QFN (4 x 4, 0.5mm) | |||||||||||||
| 48 | 16 | 2 | |
1 | 1 | 2 | |
x | 22 | ||||
| 48 | 32 | 4 | |
1 | 1 | 2 | |
x | 22 |
||||
| 48 | 8 | 1 | x | 1 | 1 | 1 | x | x | x | 22 | |||
| 48 | 16 | 2 | x | 1 | 1 | 1 | x | x | x | 22 |
|||
| 48 | 32 | 4 | x | 1 | 1 | 1 | x | x | x | 22 | |||
| Package: 32 LQFP (7 x 7, 0.8mm) | |||||||||||||
| 48 | 8 | 1 | x | 1 | 1 | 1 | x | x | x | 28 | |||
| 48 | 16 | 2 | x | 1 | 1 | 1 | x | x | x | 28 | |||
| 48 | 32 | 4 | x | 1 | 1 | 1 | x | x | x | 28 | |||
| Package: 32 QFN (5 x 5, 0.5mm) | |||||||||||||
| 48 | 16 | 2 | 1 | 1 | 2 | x | 28 | ||||||
| 48 | 32 | 4 | 1 | 1 | 2 | x | 28 | ||||||
| 48 | 8 | 1 | x | 1 | 1 | 1 | x | x | x | 28 | |||
| 48 | 16 | 2 | x | 1 | 1 | 1 | x | x | x | 28 | |||
| 48 | 32 | 4 | x | 1 | 1 | 1 | x | x | x | 28 | |||
| Package: 48 LQFP (7 x 7, 0.5mm) | |||||||||||||
| 48 | 16 | 2 | x | 1 | 1 | 1 | x | x | x | 41 | |||
| 48 | 32 | 4 | x | 1 | 1 | 1 | x | x | x | 41 | |||
Kinetis KL1x General Purpose MCUs
The Kinetis KL1x family of MCUs based on ARM® Cortex ®-M0+ Cores combine ultra-low-power performance with a rich suite of analog, communication, timing and control peripherals options beyond what is offered in the Kinetis KL0x MCU family. The Kinetis KL1x MCU family is also compatible with the ARM Cortex-M4 based Kinetis K10 MCU family and with all other Kinetis KL1x, KL2x, KL3x and KL4x MCU families, providing a migration path to higher performance and feature integration.
Devices start from 32 KB of flash in a small-footprint 5 x 5 mm 32 QFN package, extending up to 256 KB in an 80 LQFP package.
Development Tools:
The Freedom boards and Tower System development tools can be found on the individual part pages linked in the table below.
Data Sheets | Fact Sheet | Reference Manual
Kinetis KL1x MCU Family
| Part Number |
CPU (MHz) |
Flash (KB) |
SRAM (KB) |
UART | SPI | I2C | I2S | TSI | 12-bit ADC |
12-bit DAC |
16-bit ADC |
DMA | Total GPIOs |
|||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Package: 32 QFN (5 x 5, 0.5 mm) | ||||||||||||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | 28 | ||||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | 28 | ||||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | x | x | 28 | ||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | x | x | 28 | ||||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | 28 | ||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | x | x | x | 28 | |||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | x | x | x | 28 | |||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | x | 28 | |||||||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | 28 | ||||||||
| Package: 48 QFN (7 x7, 0.5 mm) | ||||||||||||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | 40 | ||||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | 40 | ||||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | x | x | 40 | ||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | x | x | 40 | ||||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | 40 | ||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | x | x | x | 40 | |||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | x | x | x | 40 | |||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | x | 40 | |||||||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | 40 | ||||||||
| Package: 64 MAPBGA (5 x 5, 0.5 mm) | ||||||||||||||||||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | x | 54 | |||||||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | 54 | ||||||||
| Package: 64 LQFP (10 x 10, 0.5 mm) | ||||||||||||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | 54 | ||||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | 54 | ||||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | x | x | 54 | ||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | x | x | 54 | ||||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | 54 | ||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | x | x | x | 54 | |||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | x | x | x | 54 | |||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | x | 54 | |||||||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | x | 54 | |||||||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | 54 | ||||||||
| Package: 80 LQFP (12 x 12, 0.5 mm) | ||||||||||||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | 70 | ||||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | 70 | ||||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | x | x | 70 | ||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | x | x | 70 | ||||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | 70 | ||||||||
Kinetis KL2x MCU Family
The Kinetis KL2x family of MCUs based on ARM® Cortex ®-M0+ Cores combine ultra-low-power performance with a rich suite of analog, communication, timing and control peripherals, including a USB 2.0 On-the-Go (OTG) controller with an integrated low-voltage regulator. The Kinetis KL2x MCU family is also compatible with the ARM Cortex-M4 based Kinetis K20 MCU family and with all other Kinetis KL1x, KL2x, KL3x and KL4x MCU families, providing a migration path to higher performance and feature integration.
Devices start from 32 KB of flash in a small-footprint 5 x 5 mm 32 QFN package, extending up to 256 KB in a 121 MBGA package.
Development Tools:
The Freedom boards and Tower System development tools can be found on the individual part pages linked in the table below.
Data Sheets | Fact Sheet | Reference Manual
Kinetis KL2x MCU Family
| Part Number |
CPU (MHz) |
Flash (KB) |
SRAM (KB) |
UART | SPI | I2C | I2S | TSI | 12-bit ADC |
12-bit DAC |
16-bit ADC |
DMA | Total GPIOs |
|||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Package: 32 QFN (5 x 5, 0.5 mm) | ||||||||||||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | 23 | ||||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | 23 | ||||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | x | x | 23 | ||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | x | x | 23 | ||||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | 23 | ||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | x | x | x | 23 | |||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | x | x | x | 23 | |||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | x | 23 | |||||||
| 48 | 128 | 32 | 3 | 2 | 2 | x | x | x | x | 23 | ||||||||
| Package: 48 QFN (7 x7, 0.5 mm) | ||||||||||||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | 36 | ||||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | 36 | ||||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | x | x | 36 | ||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | x | x | 36 | ||||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | 36 | ||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | x | x | x | 36 | |||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | x | x | x | 36 | |||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | x | 36 | |||||||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | 36 | ||||||||
| Package: 64 MAPBGA (5 x 5, 0.5 mm) | ||||||||||||||||||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | x | 50 | |||||||
| 48 | 128 | 32 | 3 | 2 | 2 | x | x | x | x | 50 | ||||||||
| Package: 64 LQFP (10 x 10, 0.5 mm) | ||||||||||||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | 50 | ||||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | 50 | ||||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | x | x | 50 | ||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | x | x | 50 | ||||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | 50 | ||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | x | x | x | 50 | |||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | x | x | x | 50 | |||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | x | 50 | |||||||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | x | 50 | |||||||
| 48 | 128 | 32 | 3 | 2 | 2 | x | x | x | x | 50 | ||||||||
| Package: 80 LQFP (12 x 12, 0.5 mm) | ||||||||||||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | 66 | ||||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | 66 | ||||||||||
| 48 | 32 | 4 | 3 | 2 | 2 | x | x | x | x | 66 | ||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | x | x | 66 | ||||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | 66 | ||||||||
| Package: 100 LQFP (14 x 14, 0.5 mm) | ||||||||||||||||||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | x | 80 | |||||||
| Package: 121 MAPBGA (8 x 8, 0.65 mm) | ||||||||||||||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | x | 80 | |||||||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | x | 80 | |||||||
Kinetis KL3x Segment LCD MCUs
The Kinetis KL3x ultra low power MCU family adds a segment LCD controller in addition to the Kinetis KL1x series. The Kinetis KL3x MCU family is also compatible with the Kinetis K30 MCU family (based on the ARM® Cortex®-M4 processor), and with all other Kinetis KL1x, KL2x, KL3x, and KL4x series MCUs, providing a migration path to lower and higher performance and feature integration.
Development Tools:
The Freedom boards and Tower System development tools can be found on the individual part pages linked in the table below.
Data Sheets | Fact Sheet | Reference Manual
Kinetis KL3x MCU Family
| Part Number |
CPU (MHz) |
Flash (KB) |
SRAM (KB) |
UART | SPI | I2C | TSI | I2S | 12-bit DAC |
16-bit ADC |
12-bit ADC |
DMA | Total GPIOs |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Package: 64 LQFP (10 x 10, 0.5 mm) | |||||||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | 54 | |||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | x | x | x | 54 | ||
| 48 | 125 | 16 | 3 | 2 | 2 | x | x | x | x | x | 54 | ||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | x | 54 | ||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | 54 | |||
| Package: 64 MAPBGA (5 x 5, 0.5 mm) | |||||||||||||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | 54 | |||
| Package: 100 LQFP (14 x 14, 0.5 mm) | |||||||||||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | 84 | |||||
| 48 | 64 | 8 | 3 | 2 | 2 | x | x | x | x | x | 84 | ||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | x | 84 | ||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | x | 84 | ||
| Package: 121 MAPBGA (8 x 8, 0.65 mm) | |||||||||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | x | 84 | ||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | x | 84 | ||
Kinetis KL4x USB and Segment LCD MCUs
The Kinetis KL4x ultra low power MCU family adds a segment LCD controller in addition to the Kinetis KL2x series. The Kinetis KL4x MCU family is also compatible with the Kinetis K40 MCU family (based on the ARM® Cortex®-M4 processor), and with all other Kinetis KL1x, KL2x, KL3x, and KL4x series MCUs, providing a migration path to lower and higher performance and feature integration.
Development Tools:
NXP’s Freedom Boards and Tower System development tools can be found on the individual part pages linked in the table below.
Data Sheets | Fact Sheet | Reference Manual
Kinetis KL4x MCU Family
| Part Number |
CPU (MHz) |
Flash (KB) |
SRAM (KB) |
UART | SPI | I2C | TSI | I2S | 12-bit DAC |
16-bit ADC |
12-bit ADC |
DMA | Total GPIOs |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Package: 64 LQFP (10 x 10, 0.5 mm) | |||||||||||||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | 50 | |||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | x | 50 | ||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | x | 50 | ||
| Package: 64 MAPBGA (5 x 5, 0.5 mm) | |||||||||||||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | 50 | |||
| Package: 100 LQFP (14 x 14, 0.5 mm) | |||||||||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | x | 84 | ||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | x | 84 | ||
| Package: 121 MAPBGA (8 x 8, 0.65 mm) | |||||||||||||
| 48 | 128 | 16 | 3 | 2 | 2 | x | x | x | x | x | 84 | ||
| 48 | 256 | 32 | 3 | 2 | 2 | x | x | x | x | x | 84 | ||