CleO35A Smart TFT Display Shield Module

Bridgetek/FTDI's CleO35A is a smart TFT display shield, for Arduino, that supports landscape and portrait modes

Image of FTDI's CleO35A ModuleBridgetek/FTDI's CleO35A smart TFT display shield includes an LCD panel with resistive touch and PWM audio output. It uses an HVGA resolution in a 3.5 inch TFT display, supporting both portrait and landscape execution. An FTDI Chip FT810 high resolution embedded video engine (EVE) graphics controller executes the HMI operation, while the FT903 MCU addresses all additional processing tasks. CleO can be combined with FTDI's NerO module to offer a far more powerful solution than a normal Arduino UNI/display shield package. Its Arduino compatibility means that it can also connect with a wide variety of different sensors. The module also features connectors to link with a variety of specially designed accessories; for example, the CleO Camera, CleO Speaker, and Micro SD card.

This smart TFT display shield can be easily programmed to give professional looking HMI/GUIs with no prior knowledge of complex graphics programming.

CleO users have the ability to use USB as the power input for the module or apply the AC power adapter utilizing the connectors provided.

Features
  • Landscape and portrait modes supported
  • Built-in FTDI FT810 embedded video engine (EVE) graphic controller
  • Anti-aliased graphics throughout for much finer image quality with no "jaggies"
  • Ready-to-use LCD module with resistive touch in panel-mountable bezel
  • Micro SD card socket support
  • Built-in 8 MB eFlash memory
  • USB DFU port for firmware updates
  • Support camera interface
  • PWM audio supported and built-in speaker amplifier
  • Designed as Arduino and NerO shield
  • Compatible with FTDI CleO RIO, CleO Camera, and CleO Speaker
  • CE and FCC certified

CleO35A Evaluation Expansion Board

รูปภาพManufacturer Part Numberคำอธิบายประเภทฟังก์ชั่นAvailable Quantityราคาดูรายละเอียด
THE SMART 3.5 RESISTIVE TOUCH TCLEO35ATHE SMART 3.5 RESISTIVE TOUCH TจอแสดงผลLCD หน้าจอสัมผัส 3.5"0 - Immediate$3,803.30ดูรายละเอียด

CleO35A Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
5M PIXELS CLEO CAMERA ACCESSORYCLEO-CAM15M PIXELS CLEO CAMERA ACCESSORY0 - Immediate$1,359.41ดูรายละเอียด
CLEO REVERSE IO PINS SHIELDCLEO-RIO1CLEO REVERSE IO PINS SHIELD0 - ImmediateSee Page for Pricingดูรายละเอียด
0.5W CLEO SPEAKER ACCESSORYCLEO-SPK10.5W CLEO SPEAKER ACCESSORY0 - ImmediateSee Page for Pricingดูรายละเอียด
AC/DC WALL MOUNT ADAPTER 9V 9WPSU-9V1A-MPAC/DC WALL MOUNT ADAPTER 9V 9W0 - ImmediateSee Page for Pricingดูรายละเอียด
MEMORY CARD MICROSD 8GB CLASS 6MS-C6-8GMEMORY CARD MICROSD 8GB CLASS 67 - Immediate$609.42ดูรายละเอียด
Published: 2016-10-07