VM801P Development Platform
Bridgetek/FTDI’s FT801 fully Arduino-compatible, capacitive touch development module for creating quality HMI solutions
Bridgetek/FTDI's VM801P "plus" provides a comprehensive, fully-integrated, ready-to-use development system, designed to provide engineers with everything necessary to create quality HMI solutions with display, audio, and capacitive touch functionality.
This fully-Arduino-compatible module features an FT801 chip for three-in-one operation (display, audio, and capacitive touch) controlled from an inbuilt ATMEGA328P microcontroller operating at 5 V/16 MHz. Programming and configuration is easily achieved via the Arduino IDE, using a pre-programmed Arduino-compatible bootloader, accessed from the on-board FT232R USB UART interface IC. The development system offers a high-quality system with an elegantly designed, precision-fit bezel that provides a capacitive touch panel sensor and component board in a rugged, plastic enclosure. Offered in black (-BK) or pearl (-PL) colors, the device provides the engineer a low-priced option which can shorten development time while enabling a production finished look for 4.3" or 5" color TFT display solutions.
An abundance of enhanced features are included in the "plus" module: a backlit LED driver, inbuilt audio amplifier and micro-speaker, Real Time Clock (RTC) with battery backup, on-board 3.3 V/5 V level shifters, e-Flash IC build option, and a Micro-SD Card socket for application storage plus 4GB SD card pre-loaded with 11 interactive application demonstrations and one library of free running apps, showcasing just a few examples of what this innovative device, designed primarily for industrial and commercial purposes, could be used for. The Arduino-compatible display system development platforms run off of a standard 5 V supply, delivered via a micro-USB or an auxiliary power connector. Furthermore, Micro-MaTch miniature connectors are provided to further extend functionality and plug-in card connectors are available to expand the IO capability to include GPIO, RS232, RS485, RELAY IO, Ethernet and POE, promoting improved connectivity and the ability to transmit over longer distances.
Accessories
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | VI800A-TTLU | FULL DUPLEX UART BRIDGE 5M BAUD | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | VI800A-N485U | FULL DUPLEX RS485 BRIDGE 500KBPS | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | VI800A-RELAY | RELAYS OPTO-ISOLATED INPUTS BRID | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | VI800A-ETH | ETHERNET BRIDGE 10/100M BASE-T R | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | VI800A-POE | POE BRIDGE 10/100M BASE-T RJ45 C | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | VA-PSU-US1 | POWER SUPPLY 5V 1A USB US PLUG | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
Capacitive Touch Development Modules
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | VM801P43A-BK | GRAPHIC DISPLAY TFT RGB 4.3" | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | VM801P50A-BK | GRAPHIC DISPLAY TFT RGB 5" | 1 - Immediate | $5,504.18 | ดูรายละเอียด |
![]() | ![]() | VM801P50A-PL | GRAPHIC DISPLAY TFT RGB 5" | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |