ELI70-CR Touchscreen LCD

FDI's ELI70-CR 7.0" WVGA LCD panel with LED backlight

Image of FDI's ELI-70 Touchscreen LCDFDI introduces ELI® as a solution to the common customer problems of adding LCD interface to computing platforms or Single Board Computers (SBCs). ELI is designed, manufactured and tested in the USA by FDI’s skilled production team. Every unit is fully supported by the USA based team of engineers and technical specialists.

ELI is designed to play nicely with most products, including some of the more popular units like: Raspberry Pi, BeagleBone Black, Linux, Android, Angstrom and Debian. These have been tested and confirmed to work with ELI. ELI should also work with almost any SBC that has an HDMI or DVI output. If you want to know for sure, just drop us an email at support@teamfdi.com, and list the specific P/N or model for your SBC and our Product Support Team will check it out and let you know.

Features
  • 7.0" WVGA LCD
  • 800 x 480 resolution
  • Integrated 4-wire resistive touch screen
  • Plug and play with popular single board computers
Additional Information

ELI70-R

รูปภาพManufacturer Part Numberคำอธิบายหน้าจอสัมผัสขนาดหน้าจอในแนวทแยงพื้นที่การมองเห็นAvailable Quantityราคาดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 7"ELI70-CRGRAPHIC DISPLAY TFT RGB 7"แบบความต้านทาน7" (177.80mm)154.08mm W x 85.92mm H0 - Immediate
243 - Factory Stock
$5,657.75ดูรายละเอียด
Published: 2015-03-06