UL94V-0 Plastic Fan Guards

GardTec's UL94V-0 plastic fan guards are designed to fit 40 mm to 162 mm fans

Image of GardTec's UL94V-0 Plastic Fan GuardsGardTec's UL94V-0 plastic fan guards are designed to maximize airflow and reduce guard-generated noise. There are significant differences ‎between UL94V-0 and UL94V-1-rated plastics. Compared with UL94V-1-rated plastics, UL94V-0 plastics are more flame retardant and have a higher resistance to fire; within 10 seconds of removing the ignition source, UL94V-0 plastics can self-extinguish, while UL94V-1 plastics may take up to 30 seconds to self-extinguish, potentially increasing the risk of fire hazards. These differences will also impact compliance with safety regulations and industry standards.

Customers can trust that GardTec products are designed for durability and reliability and are components that meet the necessary safety standards and regulations. GardTec's commitment to using UL94V-0-rated plastics provides customers with the highest level of safety and protection against fire hazards. Customers can avoid the potential safety and compliance issues associated with switching to a lower-rated plastic such as UL94V-1.

Features
  • Designed to fit fans 40 mm to 162 mm
  • UL compliant spacing
  • Material: PA-766 E56070 (S)
  • REACH/RoHS compliant
  • UL94V-0 plastics

UL94V-0 Plastic Fan Guards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
40MM PLASTIC FAN GUARDSC40-P1040MM PLASTIC FAN GUARD18394 - Immediate$12.37ดูรายละเอียด
60MM PLASTIC FAN GUARDSC60-P1060MM PLASTIC FAN GUARD859 - Immediate$14.65ดูรายละเอียด
80MM PLASTIC FAN GUARDSC80-P1080MM PLASTIC FAN GUARD3326 - Immediate$20.18ดูรายละเอียด
92MM PLASTIC FAN GUARDSC92-P1092MM PLASTIC FAN GUARD331 - Immediate$21.48ดูรายละเอียด
120MM PLASTIC FAN GUARDSC120-P10120MM PLASTIC FAN GUARD5535 - Immediate$30.60ดูรายละเอียด
120MM EURO LOW NOISE THRU HOLESC120-P50120MM EURO LOW NOISE THRU HOLE1282 - Immediate$33.85ดูรายละเอียด
120MM EURO LOW NOISE PUSH-ONSC120-P51120MM EURO LOW NOISE PUSH-ON1035 - Immediate$33.85ดูรายละเอียด
120MM PLASTIC FAN GUARDSC120-P70120MM PLASTIC FAN GUARD2427 - Immediate$25.39ดูรายละเอียด
120MM PLASTIC FAN GUARDSC120-P71120MM PLASTIC FAN GUARD40 - Immediate$27.99ดูรายละเอียด
162MM PLASTIC FAN GUARDSC162-P10162MM PLASTIC FAN GUARD386 - Immediate$70.96ดูรายละเอียด
Published: 2023-05-03