ionex® USB Connectors for Power Charging Designs
GCT’s ionex range offers breakthrough USB Type-C® connectors for charging focused applications
GCT’s ionex connectors are available in 16-pin and 6-pin configurations. GCT's ionex aims to create opportunities for engineers to use the Type-C format in cost-conscious product designs where pricing was previously prohibitive compared to micro USB.
- 6-pin design
- Horizontal, SMT
- Through-hole shell stakes (2 length options)
- 3 A super-fast charging
- For power charging only
- Maximum cost-saving due to fewer contacts
- Operating temperature range: -30°C to +85°C
- 6-pin design
- Vertical, SMT
- 3 A super-fast charging
- For power charging only
- Maximum cost-saving due to fewer contacts
- Operating temperature range: -30°C to +85°C
- 16-pin design
- Vertical, SMT
- 5 A ultra-fast charging
- Complies to USB 2.0
- Cost-saving due to fewer contacts
- Operating temperature range: -25°C to +85°C
- 16-pin design
- 5 A ultra-fast charging
- Horizontal, hybrid mount
- Surface-mount signal contacts
- Through-hole shell stakes (3 length options)
- Complies to USB standard 2.0
- Cost-saving due to fewer contacts
- Operating temperature range: -40°C to +85°C
- 16-pin design
- 3 A super-fast charging
- Horizontal, SMT
- Complies to USB 2.0
- Cost-saving due to fewer contacts
- Operating temperature range: -40°C to +85°C
- 16-pin design
- 3 A super-fast charging
- Horizontal, through-hole mount
- Complies to USB 2.0
- Cost-saving due to fewer contacts
- Operating temperature range: -40°C to +85°C
ionex® USB Connectors for Power Charging Designs
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB4085-GF-A | CONN RCPT USB2.0 TYPE C 16+8POS | 73150 - Immediate | $29.42 | ดูรายละเอียด |
![]() | ![]() | USB4110-GF-A | CONN RCP USB2.0 TYP C 24P SMD RA | 171054 - Immediate | $41.06 | ดูรายละเอียด |
![]() | ![]() | USB4105-GF-A | CONN RCP USB2.0 TYP C 16P SMD RA | 156138 - Immediate | $25.86 | ดูรายละเอียด |
![]() | ![]() | USB4125-GF-A | CONN RCPT TYPE C 6P SMD RA | 20872 - Immediate | $19.72 | ดูรายละเอียด |
![]() | ![]() | USB4130-GF-C | CONN RCPT TYPE C 6POS SMD | 6188 - Immediate | $21.34 | ดูรายละเอียด |
![]() | ![]() | USB4120-03-C | CONN RCPT USB2.0 TYP C 16POS SMD | 111021 - Immediate | $28.77 | ดูรายละเอียด |
![]() | ![]() | USB4105-GF-A-120 | CONN RCP USB2.0 TYP C 16P SMD RA | 16739 - Immediate | $25.86 | ดูรายละเอียด |
![]() | ![]() | USB4125-GF-A-0190 | CONN RCPT TYPE C 6P SMD RA | 7389 - Immediate | $19.72 | ดูรายละเอียด |
![]() | ![]() | USB4105-GF-A-060 | CONN RCP USB2.0 TYP C 16P SMD RA | 11773 - Immediate | $25.86 | ดูรายละเอียด |