Torque Screwdrivers

Gedore Tools torque screwdrivers provide precise torque control and prevent over-tightening of fasteners

Image of Gedore Tools' Torque ScrewdriversGedore Tools’ torque screwdrivers are designed to apply precise torque control and prevent over-tightening of fasteners. A controlled tightening range and a precision mechanism that slips very noticeably through when the set torque is reached ensures a precise result every time. It also offers fatigue-free working due to an ergonomic handgrip and smooth tool reset action.

Features
  • Pre-set torque screwdriver without a scale
  • With 1/4" female hexagon drive for use with 1/4" hexagon bits as per DIN 3126 - C 6.3
  • Classified to DIN EN ISO 6789:2003 Type II Class F with a factory certificate allowing for operations to be traced back
  • Calibrated to a permitted ±6 % deviation of the set torque
  • Precision radial ball clutch and cam design for controlled bidirectional tightening
  • Precision mechanism slips very noticeably through when set torque is reached
  • Automatic resetting to the starting position
Applications
  • Electronic industry
  • Precision mechanics
  • Industrial manufacturing

Torque Screwdrivers

รูปภาพManufacturer Part Numberคำอธิบายน้ำหนักAvailable Quantityราคาดูรายละเอียด
TORQUE SCREWDRIVER TYPE PGNE FS2927799TORQUE SCREWDRIVER TYPE PGNE FS-3 - Immediate$3,477.74ดูรายละเอียด
TORQUE SCREWDRIVER TYPE PGNE FS2927802TORQUE SCREWDRIVER TYPE PGNE FS-1 - Immediate$3,477.74ดูรายละเอียด
TORQUE SCREWDRIVER TYPE PGNE FS2927829TORQUE SCREWDRIVER TYPE PGNE FS-0 - Immediate$3,477.74ดูรายละเอียด
TORQUE SCREWDRIVER TYPE PGNE FS2927810TORQUE SCREWDRIVER TYPE PGNE FS-3 - Immediate$4,037.37ดูรายละเอียด
TORQUE SCREWDRIVER TYPE PGNP FS2927756TORQUE SCREWDRIVER TYPE PGNP FS0.44 ~ 2.21 in-lbs (0.05 ~ 0.25Nm) Torque, Ergonomic1 - Immediate$4,593.45ดูรายละเอียด
TORQUE SCREWDRIVER TYPE PGNP FS2927764TORQUE SCREWDRIVER TYPE PGNP FS1.7 ~ 13.27 in-lbs (0.2 ~ 1.5Nm) Torque, Ergonomic0 - Immediate$4,146.00ดูรายละเอียด
TORQUE SCREWDRIVER TYPE PGNP FS2927780TORQUE SCREWDRIVER TYPE PGNP FS4.4 ~ 119.48 in-lbs (0.5 ~ 13.5Nm) Torque, Ergonomic2 - Immediate$4,253.98ดูรายละเอียด
TORQUE SCREWDRIVER TYPE PGNP FS2927772TORQUE SCREWDRIVER TYPE PGNP FS4.4 ~ 39.8 in-lbs (0.5 ~ 4.5Nm) Torque, Ergonomic0 - Immediate$4,253.98ดูรายละเอียด
Published: 2019-07-25