RG-6 Coaxial Cable

Prysmian Group’s coaxial cables include RG-6 coaxial in standard, plenum, and riser constructions

Image of General Cable RG-6 Coaxial CableTo meet the needs of today's sophisticated, high-speed, wide bandwidth electronics over long distances, with minimum signal loss or degradation, Prysmian Group offers a wide range of coaxial and twinax designs in both unbalanced arrays and precision-balanced pairs. This offers the system designer a wide choice of cost effective products that reflect the most recent changes in the standards set by UL, CSA, and FCC.

Features
  • Conductors
    • Copper per ASTM B-3
    • Copper-clad steel per ASTM B-869
  • Insulation/Core
    • Foam polyethylene (PE) design
  • Shield
    • Bare copper or aluminum braid
    • Flexfoil® shield
  • Jacket
    • Premium PVC compound or PE compound
Applications
  • Suitable for RF signal transmission
  • MATV
  • CATV
  • CCTV
  • HDTV
  • Digital video
  • Drop cable
  • FM broadcast

RG-6 Cables

รูปภาพManufacturer Part Numberคำอธิบายกลุ่มสายเคเบิลAvailable Quantityราคาดูรายละเอียด
CABLE COAXIAL RG-6 18AWG 1000'C5775.31.01CABLE COAXIAL RG-6 18AWG 1000'RG-60 - Immediate$3.34ดูรายละเอียด
CABLE COAXIAL RG-6 18AWG 1000'C5775.41.01CABLE COAXIAL RG-6 18AWG 1000'RG-65000 - Immediate$3.97ดูรายละเอียด
CBL COAX RISER RG-6 18AWG 1000'C5889.41.01CBL COAX RISER RG-6 18AWG 1000'RG-62000 - Immediate$6.63ดูรายละเอียด
CBL COAX RISER RG-6 18AWG 1000'C5889.31.01CBL COAX RISER RG-6 18AWG 1000'RG-61000 - Immediate$5.07ดูรายละเอียด
CABLE COAX PLEN RG-6 18AWG 1000'C3524.41.86CABLE COAX PLEN RG-6 18AWG 1000'RG-62000 - Immediate$14.02ดูรายละเอียด
CABLE COAX PLEN RG-6 18AWG 1000'C3525.41.86CABLE COAX PLEN RG-6 18AWG 1000'RG-63000 - Immediate$20.36ดูรายละเอียด

Coaxial Cable

รูปภาพManufacturer Part Numberคำอธิบายกลุ่มสายเคเบิลเครื่องวัดขนาดสายไฟตัวนำฟั่นเกลียวAvailable Quantityราคาดูรายละเอียด
CABLE COAXIAL RG-174 26AWG 1000'C1156.41.01CABLE COAXIAL RG-174 26AWG 1000'RG-17426 AWG (0.14mm²)7 ฟั่นเกลียว / 34 AWG17000 - Immediate$9.56ดูรายละเอียด
CABLE COAXIAL RG-58 20AWG 1000'C1166.41.01CABLE COAXIAL RG-58 20AWG 1000'RG-5820 AWG (0.52mm²)แข็ง25 - Immediate$12,736.73ดูรายละเอียด
CBL COAX RISER RG-6 18AWG 1000'C5889.41.01CBL COAX RISER RG-6 18AWG 1000'RG-618 AWG (0.82mm²)แข็ง2000 - Immediate$6.63ดูรายละเอียด
CABLE COAXIAL RG-6 18AWG 1000'C5775.31.01CABLE COAXIAL RG-6 18AWG 1000'RG-618 AWG (0.82mm²)แข็ง0 - Immediate$3.34ดูรายละเอียด
CBL COAX RISER RG-6 18AWG 1000'C5889.31.01CBL COAX RISER RG-6 18AWG 1000'RG-618 AWG (0.82mm²)แข็ง1000 - Immediate$5.07ดูรายละเอียด
CABLE COAXIAL RG-58A 20AWG 1000'C1178.21.01CABLE COAXIAL RG-58A 20AWG 1000'RG-58A20 AWG (0.48mm²)19 ฟั่นเกลียว / 33 AWG9000 - Immediate$18.14ดูรายละเอียด
Published: 2015-11-02