GD25WD SPI NOR Flash Memory

GigaDevice offers a ultra-low-power Flash memory series with zero deep power-down current

Image of GigaDevice's GD25WD SPI NOR Flash MemoryGigaDevice offers the GD25WD series with zero deep power-down current and low active read current, targeting applications with low power consumption. The GD25WD series highlights include zero standby current and a wide voltage range from 1.65 V to 3.6 V.

The 128-bit unique ID functionality also offers enhanced security for low-power applications.

Features
  • Voltage: 1.65 V to 3.6 V
  • Density: 512 Kb to 8 Mb
  • Interface: single or dual SPI
  • Dual-SPI data transfer of up to 160 Mb per second
  • Flexible memory architecture (sector size: 4K bytes, block size: 32/64K bytes)
  • High reliability with 20-year data retention and 100,000 program/erase cycles
  • Wide operating temperature range from -40°C to 125°C
 
  • Power consumption:
    • Zero standby current: 0.1 µA (no need for Power Down)
    • Read current down to 3 mA at 40 MHz
    • Program/erase current: <10 mA
  • Advanced security feature: 128-bit unique ID support smallest USON8 (1.5 mm x 1.5 mm) and KGD wafer option
Applications
  • Mobile
  • IoT devices
  • Consumer products
  • Bluetooth connectivity devices
  • Wearable devices
  • Health monitoring devices

GD25WD SPI NOR Flash Memory

รูปภาพManufacturer Part Numberคำอธิบายองค์การหน่วยความจำAvailable Quantityราคาดูรายละเอียด
IC FLSH 2MBIT SPI/QUAD I/O 8USONGD25WD20CEIGRIC FLSH 2MBIT SPI/QUAD I/O 8USON256K x 80 - Immediate$18.10ดูรายละเอียด
IC FLASH 4MBIT SPI/QUAD I/O 8SOPGD25WD40CTIGRIC FLASH 4MBIT SPI/QUAD I/O 8SOP512K x 80 - ImmediateSee Page for Pricingดูรายละเอียด
IC FLSH 8MBIT SPI/QUAD I/O 8USONGD25WD80CEIGRIC FLSH 8MBIT SPI/QUAD I/O 8USON1M x 80 - Immediate$22.95ดูรายละเอียด
IC FLASH 8MBIT SPI/QUAD I/O 8SOPGD25WD80CTIGIC FLASH 8MBIT SPI/QUAD I/O 8SOP1M x 80 - Immediate$10.86ดูรายละเอียด
Published: 2019-06-10