MP06003/MP07668 Crystals for Bluetooth®

Golledge Electronics' MP06003 and MP07668 are frequency components for Bluetooth

Image of Golledge Electronics' MP06003 and MP07668 BluetoothGolledge Electronics’ crystals for Bluetooth are available in a wide range of circuit conditions and standard frequencies, including 12.0 MHz, 16.0 MHz, 26.0 MHz, and 32.0 MHz.

Bluetooth is a cornerstone of modern communication and is used in various applications such as point-to-point, broadcast, and mesh communication topologies. Its popularity is highlighted by its adoption by leading chipset manufacturers such as Qualcomm and Nordic Semiconductor, who leverage Bluetooth Low Energy (Bluetooth LE) or Bluetooth Basic rate/enhanced data rate for seamless data transmission.

Recognizing the critical role played by Bluetooth chipsets, Golledge Electronics offers approved crystal solutions tailored to complement these chipsets and more. The comprehensive range of crystals is engineered to suit a wide range of circuit conditions and standard frequencies, including 12.0 MHz, 16.0 MHz, 26.0 MHz, and 32.0 MHz.

Among the product range, the ultra-miniature SM crystals, namely MP06003 and MP07668, stand out for innovation and functionality. These ultra-miniature surface mount crystals are purpose-built for wireless and mobile applications, with a design that incorporates a metal lid capable of grounding to mitigate electromagnetic interference (EMI). Furthermore, they are seam-sealed, ensuring long-term stability, a critical factor in sustaining optimal performance over time.

The MP06003 and MP07668 crystals are crafted to meet the standards of modern communication technologies. Their compact form factor pairs with their robust performance, making them ideal choices for applications where space is at a premium, such as portable devices and wearables.

Features
  • Ultra-miniature for maximum space saving
  • Ideal for wireless and mobile applications
  • Metal lid can be grounded to minimize EMI
  • Hermetically sealed for excellent long-term stability
Applications
  • Wireless and mobile applications
  • Bluetooth
  • Wearables
  • IoT

MP06003 and MP07668 Bluetooth

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
32.0MHz GSX-223/1P3MF SM CrystalMP0600332.0MHz GSX-223/1P3MF SM Crystal0$10.99ดูรายละเอียด
32.7680 kHz GWX-2012 CrystalMP0766832.7680 kHz GWX-2012 Crystal0$14.55ดูรายละเอียด
Published: 2024-06-06