I-PEX® MHF® 4 and 4L Micro-Connectors
GCT’s micro-connectors are great options for space-limited designs
GCT's assemblies are available with MHF 4 and 4L, some of the smallest and most popular connectors in the I-PEX MHF micro-coaxial range. With a frequency of up to 6 GHz, the compact MHF 4 has a 1.2 mm mated height suitable for use with 0.81 mmø cable. Compared to the MHF I variant with a height of 2.5 mm, it is less than half the stack height and is an excellent option for more space-limited designs. MHF 4L mated profile is slightly taller at 1.4 mm with the use of 1.13 mmø cable but remains a great option for compact designs.
Despite having minimal physical dimensions, the mechanical design of the MHF 4 and 4L create a stable connection that is quick and easy to mate and disconnect. Adding to the design flexibility of both connectors, they are a compatible and cost-effective alternative.
There are three cable assemblies available with the I-PEX MHF 4 and 4L micro connector:
- Cable 355: I-PEX MHF 4 to SMA straight jack rear-mount
- Cable 378: I-PEX MHF 4L to RP SMA straight jack rear-mount reverse-polarity IP67/68
- Cable 385: I-PEX MHF 4L to SMA straight jack rear-mount IP67/68
Cable 355 is a popular coaxial cable combination for wireless modules packed with componentry within a small form factor. Cable 378 and 385 utilize the Nautilus SMA rear-mount connector providing IP67/68 sealing characteristics to the bulk head jack, making them a great choice for applications where dustproofing and waterproofing are key design requirements.
- Low profiles of 1.2 mm (MHF 4) and 1.4 mm (MHF 4L) mated height
- Quick and easy mating
- Frequency: DC to 6 GHz
- MHF 4 is suitable for use with 0.81 mmø cable
- MHF 4L is suitable for use with 1.13 mmø cable
- Mates with 20449-001E (MHF 4) and 20579-001E (MHF 4L) receptacles
- 5G
- IoT
- Portable devices
- Sensors
- Instrumentation
- Wireless modules
- GSM modules
- Antenna configurations
MHF Micro-Connectors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | CABLE 355 RF-200-A | COAX CBL SMA TO MHF4 7.8" | 354 - Immediate | $254.11 | ดูรายละเอียด |
![]() | ![]() | CABLE 378 RF-200-A-1 | COAX CBL RP-SMA TO MHF4L 7.8" | 5216 - Immediate | $466.52 | ดูรายละเอียด |
![]() | ![]() | CABLE 385 RF-200-A-2 | COAX CBL MHF4L TO SMA 7.8" | 4 - Immediate | $466.52 | ดูรายละเอียด |