3K and 3J CANbus Keypads and Joysticks

Grayhill's 3J vehicle display controller and 3K CANbus keypad offer two options for CANbus applications

Image of Grayhill's 3K and 3J CANbus Keypads and JoysticksGrayhill’s series 3J vehicle display controller (VDC) is an operator interface device for on-board software. The VDC features an optical rotary encoder for scrolling through menu options and a center pushbutton for selecting options. Five “hot key” pushbuttons are placed around the center shaft to quickly pull up the most common functions. Legends on the hot keys can be chosen from a library of ISO standard legends or customized with new symbols. An optional 8-way joystick provides cursor control for navigating on-screen. CANopen and J1939 protocols are available as standard options. The LED backlight is dimmable, offers the user more flexibility in reducing current draw. This product is in-panel, IP67 sealed.

Grayhill's series 3K CANbus keypads are available with J1939 or CANopen protocol to seamlessly integrate with on-board vehicle electronic systems. They are IP 67 sealed in a compact constructed package making them ideal for agriculture, construction, and mining vehicles and communicate with any of the 3D Series Displays. The LED backlight and indicators are dimmable, offer the user more flexibility in reducing current draw. Legends on the hot keys can be chosen from a library of ISO standard legends or customized with new symbols.

3J Key Features
  • Consolidates pushbuttons, joysticks, and rotary switches/encoders
  • Long life cycle: 1M for encoder and pushbutton, 500K for joystick
  • J1939 and CANopen versions
  • Dimmable LED indicators and legends
  • Sealed to IP67
  • Vibration and impact resistant
3K Key Features
  • Consolidates pushbuttons
  • Five standard keypad form factors available
  • Long life cycle: 1M per key
  • J1939 and CANopen versions
  • Dimmable LED indicators and legends
  • Sealed to IP67
  • Vibration and impact resistant
  • Custom legends available
Applications
  • Agricultural
  • Construction
  • Mining
  • Marine
  • Rugged, harsh environments

3J Vehicle Display Controllers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SWITCH NAVIGATION JOYSTICK DGTL3J2015-200SWITCH NAVIGATION JOYSTICK DGTL103 - Immediate$9,081.50ดูรายละเอียด
SWITCH JOYSTICK DIGITAL3J2115-200SWITCH JOYSTICK DIGITAL305 - Immediate$14,178.64ดูรายละเอียด
SWITCH JOYSTICK DIGITAL3J2115-200NSWITCH JOYSTICK DIGITAL113 - Immediate$14,178.64ดูรายละเอียด

3K CANbus Keypad

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SWITCH KEYPAD 6KEY ILLUM3K206-2RC3AGSWITCH KEYPAD 6KEY ILLUM753 - Immediate$9,595.22ดูรายละเอียด
SWITCH KEYPAD 6KEY ILLUM3K206-2RN3AGSWITCH KEYPAD 6KEY ILLUM368 - Immediate$9,595.22ดูรายละเอียด
SWITCH KEYPAD 8KEY ILLUM3K208-2RC3AGSWITCH KEYPAD 8KEY ILLUM116 - Immediate$10,146.12ดูรายละเอียด
Updated: 2019-02-27
Published: 2019-02-01