CrimpALL 8000 Series

Easy-to-use CrimpALL from Tempo Communications

Image of Tempo's CrimpALL® 8000 SeriesTempo Communications' CrimpALL 8000 Series ergonomic crimper uses the same dies as the 1300 series. It is easy to use and users can crimp with one hand effortlessly. Additionally, it has an ultra-smooth ratchet design and rubber grip handles with reduced grip distance. Over 50 interchangeable die sets are available.

Features
  • Ultra-smooth, fully ratcheting crimp cycle
  • Soft, rubber-embedded handles
  • Built-in safety release
  • Interchangeable die sets made of heat-treated steel for long life
Benefits
  • Angled head prevents awkward wrist bends during operation
  • Reduced handle grip distance makes it easy for both small and large hands
  • Higher crimp force produced with less hand force, so hand does not tire as quickly
  • No breakover hand force - the effort required by most crimpers to make the last click at the end of the cycle to complete the crimp - the CrimpALL does all the work
  • Rugged, double-plated jaw design to increase life span
  • EZI-CHANGE™ dies screws make changing dies quick and easy; no screwdriver is required
  • Manufactured using the newest fine blanking technologies

CrimpALL 8000 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
TOOL HAND CRIMPER MODULAR SIDEPA8000TOOL HAND CRIMPER MODULAR SIDE166 - Immediate$2,468.27ดูรายละเอียด
TOOL HAND CRIMPER COAX SIDEPA4802TOOL HAND CRIMPER COAX SIDE22 - Immediate$7,612.79ดูรายละเอียด
Published: 2010-04-29