1550Z Series Enclosures

Hammond offers their economical, heavy-duty, IP66-sealed, thick-wall die-cast enclosures

Image of Hammond Manufacturing's 1550Z Series EnclosuresThe latest addition to the extensive selection of die-cast enclosures from Hammond Manufacturing is the 1550Z family, a range of thick wall (3 to 4 mm, depending on size) IP66 (NEMA 1, 4, 4X, 12 and 13 ratings) sealed boxes for use in applications where impact protection and environmental sealing are primary requirements. The 18 industry-standard sizes in the family range from 50 x 45 x 30 mm to 223 x 147 x 83 mm, and as standard they are supplied in either natural with a smooth vibra-finish or in a tough black polyester powder coated finish. Economically priced, the units offer outstanding value for money, achieved by multi-impression tools and automated machining and finishing during manufacture.

Environmental sealing is achieved through a combination of a tongue and groove construction and a pre-formed one-piece silicone rubber gasket; to ensure the integrity of the seal, the fixing screws are outside the gasket area. Depending on the size, the lid is secured with two, four or six stainless steel machine screws going in to factory-tapped holes to aid repeated opening and closing; in six selected sizes with thicker lids, captive screws are used as an alternative. The bases have raised lands to facilitate PCB or component mounting; interior space is maximized with smooth walls and a shallow draught angle. For securely attaching the enclosures to a surface if required, through-box blind holes are provided outside the sealed area.

1550Z Enclosures

รูปภาพManufacturer Part Numberคำอธิบายความสูงพื้นที่ (L x W)Available Quantityราคาดูรายละเอียด
BOX ALUM 4.54"L X 3.56"W1550Z113BOX ALUM 4.54"L X 3.56"W2.181" (55.40mm)16.2in² (105cm²)424 - Immediate
411 - Factory Stock
$599.72ดูรายละเอียด
BOX ALUM BLACK 4.54"L X 2.58"W1550Z111BKBOX ALUM BLACK 4.54"L X 2.58"W2.181" (55.40mm)11.7in² (75cm²)139 - Immediate$749.73ดูรายละเอียด
BOX ALUM 6.74"L X 4.77"W1550Z120BOX ALUM 6.74"L X 4.77"W2.181" (55.40mm)32.2in² (208cm²)886 - Immediate
633 - Factory Stock
$1,004.17ดูรายละเอียด
BOX ALUM 8.76"L X 5.77"W1550Z220BOX ALUM 8.76"L X 5.77"W3.248" (82.50mm)50.5in² (326cm²)80 - Immediate
1166 - Factory Stock
$1,251.49ดูรายละเอียด
BOX ALUM 4.54"L X 2.58"W1550Z106BOX ALUM 4.54"L X 2.58"W1.197" (30.40mm)11.7in² (75cm²)51 - Immediate
282 - Factory Stock
$404.45ดูรายละเอียด
BOX ALUM 3.87"L X 2.54"W1550Z103BOX ALUM 3.87"L X 2.54"W1.354" (34.39mm)9.82in² (63.4cm²)31 - Immediate
3619 - Factory Stock
$420.61ดูรายละเอียด
BOX ALUM 4.54"L X 2.58"W1550Z111BOX ALUM 4.54"L X 2.58"W2.181" (55.40mm)11.7in² (75cm²)23 - Immediate
916 - Factory Stock
$503.05ดูรายละเอียด
BOX ALUM 4.94"L X 3.17"W1550Z108BOX ALUM 4.94"L X 3.17"W2.315" (58.80mm)15.6in² (101cm²)73 - Immediate
908 - Factory Stock
$637.22ดูรายละเอียด
BOX ALUM 6.32"L X 3.95"W1550Z117BOX ALUM 6.32"L X 3.95"W3.197" (81.20mm)25.0in² (161cm²)31 - Immediate
324 - Factory Stock
$1,058.16ดูรายละเอียด
BOX ALUM 4.76"L X 4.76"W1550Z137BOX ALUM 4.76"L X 4.76"W4.004" (101.70mm)22.6in² (146cm²)71 - Immediate
451 - Factory Stock
$1,110.86ดูรายละเอียด
Published: 2012-07-19