1552 Series ABS Plastic Enclosures

Hammond's 1552 series of handheld ABS plastic enclosures feature lap joint construction, protecting against dust accumulation and water

Image of Hammond's 1552 Series ABS Plastic EnclosuresHammond’s 1552 series of handheld ABS plastic enclosures offer elegant, modern style and comfort, while a range of accessories adds capabilities for a host of common applications. Comfort in the hand allows 1552 enclosures to be used for long periods with minimal fatigue in applications, such as machine or electric hoist control. Both end plates are removable for easy machining and are swappable with an integrated TPU cord-grip end panel, which provides input/output and strain relief solutions for cables. The integral cable clamp keeps internally routed cables firmly in place without damage. When device storage is required for applications such as medical instrumentation, a wall-mounted holder is available as an accessory. The 1552 series enclosures fit snugly into the holders, which are also fully compatible with cord-grip end panel kits.

The 1552 series enclosures also include many built-in features, including internal PC board standoffs, a recess on top for seamless installation of keypad membranes, and a lightly textured surface that retains its initial luster even when subjected to minor blemishes such as light scratches or fingerprints. Each enclosure is secured with four self-tapping screws, and snap closures are fitted in the center of longer units to prevent bowing.

Features
  • Electronic instrument enclosures suited for mounting printed circuit boards
  • Ergonomically designed for a comfortable fit into the user’s hand and suitable for desktop use
  • End panels are removable for easy modification or can be replaced with specially designed rubberized cord grips
  • Recessed top for membrane display or keypad
  • Lap joint construction provides protection against dust accumulation and water; designed to meet IP54 requirements
  • Molded in a choice of black or gray flame-retardant ABS plastic with a satin texture
  • Unit is secured with four self-tapping screws; except for sizes C1 and D1, snap closures are present near the middle of the enclosure wall for added sturdiness
  • Black enclosures come with black screws; gray enclosures come with nickel-plated screws
  • Rubberized cord grips and wall-mount holder accessories are available (sold separately)
Specifications
  • Enclosures and wall mount holder accessories are molded from flame retardant ABS plastic with a rating of UL94-V0
  • Cable gland end panel is made from flexible TPE and hard polycarbonate, both rated UL94-V0
  • Cable tie-down accessories are molded from polycarbonate (UL94-V0)

1552 Series ABS Plastic Enclosures

รูปภาพManufacturer Part Numberคำอธิบายพื้นที่ (L x W)Available Quantityราคาดูรายละเอียด
BOX ABS BLACK 2.76"L X 1.97"W1552C1BKBOX ABS BLACK 2.76"L X 1.97"W5.44in² (35.1cm²)175 - Immediate
265 - Factory Stock
$306.17ดูรายละเอียด
BOX ABS GRAY 2.76"L X 1.97"W1552C1GYBOX ABS GRAY 2.76"L X 1.97"W5.44in² (35.1cm²)2 - Immediate
230 - Factory Stock
$309.72ดูรายละเอียด
BOX ABS BLACK 4.33"L X 1.97"W1552C3BKBOX ABS BLACK 4.33"L X 1.97"W8.53in² (55.0cm²)3 - Immediate
132 - Factory Stock
$317.80ดูรายละเอียด
BOX ABS GRAY 4.33"L X 1.97"W1552C3GYBOX ABS GRAY 4.33"L X 1.97"W8.53in² (55.0cm²)15 - Immediate
189 - Factory Stock
$323.30ดูรายละเอียด
BOX ABS BLACK 5.91"L X 1.97"W1552C5BKBOX ABS BLACK 5.91"L X 1.97"W11.7in² (75cm²)10 - Immediate
258 - Factory Stock
$331.38ดูรายละเอียด
BOX ABS GRAY 5.91"L X 1.97"W1552C5GYBOX ABS GRAY 5.91"L X 1.97"W11.7in² (75cm²)7 - Immediate
252 - Factory Stock
$342.05ดูรายละเอียด
BOX ABS BLACK 2.76"L X 1.97"W1552D1BKBOX ABS BLACK 2.76"L X 1.97"W5.44in² (35.1cm²)121 - Immediate
156 - Factory Stock
$304.23ดูรายละเอียด
BOX ABS GRAY 2.76"L X 1.97"W1552D1GYBOX ABS GRAY 2.76"L X 1.97"W5.44in² (35.1cm²)0 - Immediate
181 - Factory Stock
$311.01ดูรายละเอียด
BOX ABS BLACK 4.33"L X 1.97"W1552D3BKBOX ABS BLACK 4.33"L X 1.97"W8.53in² (55.0cm²)3 - Immediate
406 - Factory Stock
$317.80ดูรายละเอียด
BOX ABS GRAY 4.33"L X 1.97"W1552D3GYBOX ABS GRAY 4.33"L X 1.97"W8.53in² (55.0cm²)5 - Immediate$329.44ดูรายละเอียด
BOX ABS BLACK 5.91"L X 1.97"W1552D5BKBOX ABS BLACK 5.91"L X 1.97"W11.7in² (75cm²)297 - Immediate
648 - Factory Stock
$331.38ดูรายละเอียด
BOX ABS GRAY 5.91"L X 1.97"W1552D5GYBOX ABS GRAY 5.91"L X 1.97"W11.7in² (75cm²)8 - Immediate
216 - Factory Stock
$343.34ดูรายละเอียด

Box Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
WALL MOUNT 1552C SERIES1552CHBKWALL MOUNT 1552C SERIES2 - Immediate
122 - Factory Stock
$230.19ดูรายละเอียด
WALL MOUNT 1552C SERIES1552CHGYWALL MOUNT 1552C SERIES0 - Immediate
39 - Factory Stock
$207.24ดูรายละเอียด
CABLE GLAND KIT 1552C SERIES1552CPGKITBKCABLE GLAND KIT 1552C SERIES116 - Immediate
183 - Factory Stock
$279.33ดูรายละเอียด
CABLE GLAND KIT 1552C SERIES1552CPGKITGYCABLE GLAND KIT 1552C SERIES1 - Immediate
43 - Factory Stock
$279.33ดูรายละเอียด
WALL MOUNT 1552D SERIES1552DHBKWALL MOUNT 1552D SERIES3 - Immediate
163 - Factory Stock
$227.60ดูรายละเอียด
WALL MOUNT 1552D SERIES1552DHGYWALL MOUNT 1552D SERIES19 - Immediate
80 - Factory Stock
$230.19ดูรายละเอียด
CABLE GLAND KIT 1552D SERIES1552DPGKITBKCABLE GLAND KIT 1552D SERIES56 - Immediate
281 - Factory Stock
$293.88ดูรายละเอียด
CABLE GLAND KIT 1552D SERIES1552DPGKITGYCABLE GLAND KIT 1552D SERIES1 - Immediate
99 - Factory Stock
$293.88ดูรายละเอียด

Associated Products

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
1552C1/C3/C5 END PNL 10-PK1552CPLBK-101552C1/C3/C5 END PNL 10-PK10 - Immediate
6 - Factory Stock
$338.17ดูรายละเอียด
1552C1/C3/C5 END PNL 10-PK1552CPLGY-101552C1/C3/C5 END PNL 10-PK0 - Immediate
30 - Factory Stock
$307.14ดูรายละเอียด
1552D1/D3/D5 END PNL 10-PK1552DPLBK-101552D1/D3/D5 END PNL 10-PK1 - Immediate
33 - Factory Stock
$343.34ดูรายละเอียด
Published: 2020-03-27