1590 Series Die-cast Aluminum Enclosures

Hammond features their 1590 series of rugged, die-cast aluminum alloy electronic instrument enclosures

Image of Hammond's 1590 Series Die-Cast Aluminum EnclosuresThe 1590 series is part of an ever-expanding selection of die-cast aluminum enclosures from Hammond Manufacturing. The aluminum alloy walls are tough yet easy to machine, and the low draft angles make for easy PC board placement. The lap joint lid construction provides protection from dust and improved EMI shielding. Assembly is easy with lid machine screws threaded into factory tapped holes on the box.

The 1590 series is available in over 40 sizes ranging from 1.97” x 1.97” x 0.83” (50 mm x 50 mm x 21 mm) to 10” x 2.8” x 2” (254 mm x 70 mm x 51 mm). They are available in a variety of colors, wall-mounting configurations, and with water-tight gaskets. Combined, there are over 500 variations.

Features

  • Lap joint construction provides protection against access of dust and splashing water. This design provides for improved EMI/RFI shielding
  • Available in a smooth vibra finish or a selection of standard powder coat colors
  • Assemble with included machine screws
  • Designed to meet IP54, or IP65 with a silicone gasket
  • Wall-mounting and/or water-tight configurations also available

1590 Series Boxes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BOX ALUM BLACK 3.64"L X 1.52"W1590ABKBOX ALUM BLACK 3.64"L X 1.52"W386 - Immediate
2360 - Factory Stock
$397.98ดูรายละเอียด
BOX ALUM 4.41"L X 2.38"W1590BBOX ALUM 4.41"L X 2.38"W1271 - Immediate
5117 - Factory Stock
$376.32ดูรายละเอียด
BOX ALUM UNPTD 4.71"L X 3.7"W1590BBBOX ALUM UNPTD 4.71"L X 3.7"W887 - Immediate
2467 - Factory Stock
$484.63ดูรายละเอียด
BOX ALUM 4.34"L X 3.23"W1590SBOX ALUM 4.34"L X 3.23"W405 - Immediate
1586 - Factory Stock
$484.63ดูรายละเอียด
BOX ALUM UNPTD 3.62"L X 3.62"W1590YBOX ALUM UNPTD 3.62"L X 3.62"W731 - Immediate
652 - Factory Stock
$493.36ดูรายละเอียด
BOX ALUM BLACK 4.71"L X 3.7"W1590CBKBOX ALUM BLACK 4.71"L X 3.7"W223 - Immediate
39 - Factory Stock
$651.45ดูรายละเอียด
BOX ALUM 4.72"L X 4.72"W1590UBOX ALUM 4.72"L X 4.72"W817 - Immediate
791 - Factory Stock
$692.19ดูรายละเอียด
BOX ALUM UNPTD 7.4"L X 4.72"W1590DDBOX ALUM UNPTD 7.4"L X 4.72"W52 - Immediate
220 - Factory Stock
$801.14ดูรายละเอียด
BOX ALUM BLACK 7.4"L X 4.72"W1590DBKBOX ALUM BLACK 7.4"L X 4.72"W369 - Immediate
1233 - Factory Stock
$1,103.75ดูรายละเอียด
BOX ALUM 3.64"L X 1.52"W1590ABOX ALUM 3.64"L X 1.52"W345 - Immediate
1415 - Factory Stock
$336.88ดูรายละเอียด

1590 Series Box Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
GASKET/SEAL 1590T SERIES1590TGASKETGASKET/SEAL 1590T SERIES59 - Immediate
233 - Factory Stock
$291.94ดูรายละเอียด
GASKET/SEAL 1590D/1590DD/1590E1590EGASKETGASKET/SEAL 1590D/1590DD/1590E6 - Immediate
425 - Factory Stock
$334.94ดูรายละเอียด
GASKET/SEAL 1590H SERIES1590HGASKETGASKET/SEAL 1590H SERIES25 - Immediate
26 - Factory Stock
$158.74ดูรายละเอียด
GASKET/SEAL 1590BB/1590C SERIES1590BBGASKETGASKET/SEAL 1590BB/1590C SERIES12 - Immediate
313 - Factory Stock
$198.51ดูรายละเอียด
GASKET/SEAL 1590X SERIES1590XGASKETGASKET/SEAL 1590X SERIES9 - Immediate
55 - Factory Stock
$385.37ดูรายละเอียด
GASKET/SEAL 1590R1 SERIES1590RGASKETGASKET/SEAL 1590R1 SERIES0 - Immediate
31 - Factory Stock
$438.07ดูรายละเอียด
GASKET1590DEGASKETGASKET4 - Immediate
32 - Factory Stock
$393.46ดูรายละเอียด
GASKET/SEAL 1590A SERIES1590AGASKETGASKET/SEAL 1590A SERIES4 - Immediate
339 - Factory Stock
$154.54ดูรายละเอียด
GASKET/SEAL 1590LB SERIES1590LBGASKETGASKET/SEAL 1590LB SERIES0 - Immediate
69 - Factory Stock
$160.36ดูรายละเอียด
GASKET/SEAL 1590B SERIES1590BGASKETGASKET/SEAL 1590B SERIES9 - Immediate
29 - Factory Stock
$170.70ดูรายละเอียด
Published: 2017-02-24