1590Z Series Enclosures

Hammond Manufacturing's 1590Z series enclosures feature easy assembly and wall mounting

Image of Hammond Manufacturing's 1590Z Series EnclosuresThe 1590Z series enclosures are part of an ever-expanding selection of die-cast enclosures from Hammond Manufacturing.  They feature thick walls and are designed to meet IP66 and NEMA 1, 4, 4X, 12, and 13 ratings, which make them perfectly suited for applications where impact protection and water-ingress protection are important requirements.  They include corrosion-resistant stainless steel hardware for assembling the box and lid, and can be easily mounted to a wall by utilizing “through box-blind hole” construction which keeps the wall mounting features outside the gasket perimeter, limiting possible entry points for water.

The 1590Z series is available in twenty sizes ranging from 1.98” x 1.77” x 1.19” (50 mm x 45 mm x 30 mm) to 14.23” x 4.72” x 3.17” (361 mm x 120 mm x 80 mm) and three colors (unfinished, black, or gray).  Accessory inner panels are also available.

Features
  • 20 sizes available in three colors
  • Rugged, thick-wall design
  • Easy assembly and wall mounting
  • Designed to meet IP66 ratings
  • Most models are UL listed

Boxes

รูปภาพManufacturer Part NumberคำอธิบายความสูงAvailable Quantityราคาดูรายละเอียด
BOX ALUM 14.17"L X 6.28"W1590Z166BOX ALUM 14.17"L X 6.28"W3.591" (91.21mm)49 - Immediate
102 - Factory Stock
$4,357.44ดูรายละเอียด
BOX ALUM 9.06"L X 7.87"W1590Z231BOX ALUM 9.06"L X 7.87"W4.390" (111.51mm)25 - Immediate
436 - Factory Stock
$4,846.59ดูรายละเอียด
BOX ALUM UNPTD 2.51"L X 2.27"W1590Z061BOX ALUM UNPTD 2.51"L X 2.27"W1.417" (35.99mm)5 - Immediate
132 - Factory Stock
$828.62ดูรายละเอียด
BOX ALUM 8.69"L X 4.74"W1590Z150BOX ALUM 8.69"L X 4.74"W3.209" (81.51mm)26 - Immediate
360 - Factory Stock
$2,203.29ดูรายละเอียด
BOX ALUM 3.13"L X 2.94"W1590Z110BOX ALUM 3.13"L X 2.94"W2.039" (51.79mm)8 - Immediate
389 - Factory Stock
$927.87ดูรายละเอียด
BOX ALUM UNPTD 3.13"L X 2.94"W1590Z100BOX ALUM UNPTD 3.13"L X 2.94"W2.047" (52.00mm)147 - Immediate
492 - Factory Stock
$927.87ดูรายละเอียด
BOX ALUM 4.91"L X 3.14"W1590Z120BOX ALUM 4.91"L X 3.14"W2.307" (58.60mm)29 - Immediate
166 - Factory Stock
$1,092.11ดูรายละเอียด
BOX ALUM UNPTD 4.80"L X 4.74"W1590Z119BOX ALUM UNPTD 4.80"L X 4.74"W3.272" (83.11mm)261 - Immediate
253 - Factory Stock
$1,842.49ดูรายละเอียด
BOX ALUM UNPAINTED 6.3"L X 6.3"W1590Z160BOX ALUM UNPAINTED 6.3"L X 6.3"W3.573" (90.75mm)10 - Immediate
355 - Factory Stock
$2,409.55ดูรายละเอียด
BOX ALUM 10.24"L X 6.3"W1590Z162BOX ALUM 10.24"L X 6.3"W3.563" (90.50mm)107 - Immediate
588 - Factory Stock
$3,160.90ดูรายละเอียด
BOX ALUM 3.85"L X 2.51"W1590Z062BOX ALUM 3.85"L X 2.51"W1.421" (36.09mm)4 - Immediate
188 - Factory Stock
$761.37ดูรายละเอียด
BOX ALUM UNPTD 6.89"L X 3.15"W1590Z130BOX ALUM UNPTD 6.89"L X 3.15"W2.047" (52.00mm)172 - Immediate
5 - Factory Stock
$1,284.47ดูรายละเอียด
BOX ALUM 1.97"L X 1.77"W1590Z060BOX ALUM 1.97"L X 1.77"W1.181" (30.00mm)6 - Immediate
26 - Factory Stock
$554.46ดูรายละเอียด

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HARDWARE KIT 1590Z SERIESSCGM4HARDWARE KIT 1590Z SERIES2 - Immediate
1040 - Factory Stock
$92.46ดูรายละเอียด
Published: 2017-01-12