Red Anodized Aluminum Enclosures

Hammond's red anodized extruded aluminum enclosures add a touch of style

Image of Hammond Red Anodized Aluminium EnclosuresHammond Manufacturing expands the popular 1455 series of extruded aluminum enclosures by now offering them in a red anodized finish.

The red 1455s are available in 28 sizes and end-plate configurations. Sizes range from 3.9" x 2.8" x 0.5" (100 mm x 70.1 mm x 11.9 mm) up to 8.7" x 6.5" x 2.0" (220 mm x 165 mm x 51.6 mm). Each model includes end pieces, assembly hardware, and rubber feet. Designer-friendly features include integrated card slots designed to fit standard euro cards, easily modified end panels, and most models include a sliding ‘belly plate’ which provides easy access to electronics for servicing. The newest feature, the red finish, provides a touch of style and a high-end look to products designed with the enclosures.

Red Anodized Aluminum Enclosures

รูปภาพManufacturer Part NumberคำอธิบายความสูงAvailable Quantityราคา
BOX ALUM RED 3.98"L X 2.76"W1455A1002RDBOX ALUM RED 3.98"L X 2.76"W0.472" (11.99mm)4 - Immediate
29 - Factory Stock
$501.12ดูรายละเอียด
BOX ALUM RED 4.76"L X 2.76"W1455A1202RDBOX ALUM RED 4.76"L X 2.76"W0.472" (11.99mm)0 - Immediate
60 - Factory Stock
$472.02ดูรายละเอียด
BOX ALUM RED 3.19"L X 2.76"W1455A802RDBOX ALUM RED 3.19"L X 2.76"W0.472" (11.99mm)1 - Immediate
22 - Factory Stock
$476.87ดูรายละเอียด
BOX ALUM RED 3.98"L X 2.82"W1455B1002RDBOX ALUM RED 3.98"L X 2.82"W0.748" (19.00mm)1 - Immediate
20 - Factory Stock
$529.24ดูรายละเอียด
BOX ALUM RED 4.76"L X 2.82"W1455B1202RDBOX ALUM RED 4.76"L X 2.82"W0.748" (19.00mm)1 - Immediate
42 - Factory Stock
$557.69ดูรายละเอียด
BOX ALUM RED 3.19"L X 2.82"W1455B802RDBOX ALUM RED 3.19"L X 2.82"W0.748" (19.00mm)1 - Immediate
20 - Factory Stock
$502.41ดูรายละเอียด
BOX ALUM RED 4.72"L X 2.13"W1455C1201RDBOX ALUM RED 4.72"L X 2.13"W0.906" (23.00mm)2 - Immediate
42 - Factory Stock
$751.03ดูรายละเอียด
BOX ALUM RED 3.15"L X 2.13"W1455C801RDBOX ALUM RED 3.15"L X 2.13"W0.906" (23.00mm)66 - Immediate
66 - Factory Stock
$705.44ดูรายละเอียด
BOX ALUM RED 2.36"L X 1.67"W1455D601RDBOX ALUM RED 2.36"L X 1.67"W0.906" (23.00mm)51 - Immediate
96 - Factory Stock
$655.33ดูรายละเอียด
BOX ALUM RED 3.15"L X 1.67"W1455D801RDBOX ALUM RED 3.15"L X 1.67"W0.906" (23.00mm)3 - Immediate
32 - Factory Stock
$673.76ดูรายละเอียด
Published: 2015-06-10