AEF Agriculture Connectors

HARTING high-voltage interfaces communicate between tractors and implements

Image of Harting AEF Agriculture ConnectorHARTING AEF HV connectors describe the high-voltage interface between tractor and implement and are the result of a standardization process inside the Agriculture Industry Electronics Foundation (AEF). The general idea is to replace the mechanical drives with an electrified solution on the implement side.

Features
  • 200 A, 800 V
  • IP 69K
  • Temperature rating: -40°C to +85°C
  • >3,000 mating cycles
  • 100 BASE-T1 Ethernet real-time bus
  • Breakaway at 800 N
  • Material: aluminum alloy and stainless steel
  • DIN EN 60 664-1
  • DIN EN 61 984
  • AEF 030 RBIG
  • ISO 23316-2
  • Additional unmating area
  • Overmolded plug
  • Integrated cover
  • Extreme ruggedness
  • IP6k9k protection when not in use
  • Reliable under extreme conditions
  • Increased product longevity
Applications
  • Power off-board
  • Power on-boarding
  • Agriculture
  • Machinery

AEF Agriculture Connector

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AEF HV HYBRID CABLE ASSEMBLY, 4809931080415AEF HV HYBRID CABLE ASSEMBLY, 480 - Immediate$195,766.23ดูรายละเอียด
AEF HV HYBRID CABLE ASSEMBLY, 8009931050415AEF HV HYBRID CABLE ASSEMBLY, 800 - Immediate$100,053.59ดูรายละเอียด
AEF HV HYBRID CONNECTOR, FEMALE09931083101AEF HV HYBRID CONNECTOR, FEMALE0 - Immediate$1,753.26ดูรายละเอียด
AEF HV HYBRID CONNECTOR, FEMALE09931053101AEF HV HYBRID CONNECTOR, FEMALE0 - Immediate$1,227.89ดูรายละเอียด
AEF POWER CONTACT, FEMALE, CRIMP09931006234AEF POWER CONTACT, FEMALE, CRIMP0 - Immediate$1,545.05ดูรายละเอียด
AEF EPBC CONTACT, FEMALE, CRIMP,09931006230AEF EPBC CONTACT, FEMALE, CRIMP,0 - Immediate$659.01ดูรายละเอียด
AEF RELAY CONTACT (INTERLOCK), C09931006242AEF RELAY CONTACT (INTERLOCK), C0 - Immediate$175.84ดูรายละเอียด
AEF DATA CONTACT CRIMP, 0.25MM09931006250AEF DATA CONTACT CRIMP, 0.25MM0 - Immediate$154.51ดูรายละเอียด
AEF DATA INTERFACE, 100 BASE-T109931023101AEF DATA INTERFACE, 100 BASE-T10 - Immediate$12,684.03ดูรายละเอียด
AEF HV HYBRID CONNECTOR, PANEL F09931080110AEF HV HYBRID CONNECTOR, PANEL F0 - Immediate$72,724.72ดูรายละเอียด
AEF HV HYBRID CONNECTOR, BULKHEA09931080312AEF HV HYBRID CONNECTOR, BULKHEA0 - Immediate$54,634.14ดูรายละเอียด
AEF HV HYBRID CONNECTOR, CABLE F09931080103AEF HV HYBRID CONNECTOR, CABLE F0 - Immediate$6,060.26ดูรายละเอียด
Published: 2025-06-24