B17 Panel Feed-Through Connectors

The HARTING B17 panel feed-through expands its circular connector portfolio with solutions to support one cable automation (OCA)

Image of HARTING B17 Panel Feed ThroughHARTING continually expands its circular connector portfolio with solutions to support one cable automation (OCA). The B17 range builds on the size B23 offerings. This expands the support of the innovative cabling philosophy for decentralized automation and combines power and data in one interface.

Features
  • Bayonet locking mechanism
  • Standardized per IEC 61076-2-118

Applications

  • Sensors
  • Actuators
  • Drives/motors
  • Operator interfaces

Markets

  • Automation
  • Machinery
  • Robotics
Technical Specifications
  • Rated current (PWR): 20 A
  • Rated voltage (PWR): 300 V
  • Rated voltage (data): 50 V
  • -30°C to +85°C
  • IP65/IP67 locked condition
  • Solder/wave solder termination
  • IEC 61076-2-118
  • UL 2237/2238 pending

B17 Panel Feed-Through

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PCB-ADAPTER W 2P MALE + PE + 2D21963391500PCB-ADAPTER W 2P MALE + PE + 2D0 - Immediate$970.55ดูรายละเอียด
PCB-ADAPTER W 2P MALE + PE + 4D21963391700PCB-ADAPTER W 2P MALE + PE + 4D0 - Immediate$1,109.24ดูรายละเอียด
PCB-ADAPTER W 2P FEMALE + PE + 221963392500PCB-ADAPTER W 2P FEMALE + PE + 20 - Immediate$970.55ดูรายละเอียด
PCB-ADAPTER W 2P FEMALE + PE + 421963392700PCB-ADAPTER W 2P FEMALE + PE + 40 - Immediate$1,109.24ดูรายละเอียด
PFT-HOUSING WITH BAYONET LOCKING21963399000PFT-HOUSING WITH BAYONET LOCKING0 - Immediate$398.63ดูรายละเอียด
Published: 2026-03-13