Han-Yellock

Harting's Han-Yellock® system can be used with a variety of insulators and contact inserts in order to establish an interface

Image of Harting's Han-Yellock®The HARTING Han-Yellock®  interface consists of a housing, bulkhead mounting on the housing side, and a carrier hood with shell hood on the cable side. The locking ability is a key function of the Han-Yellock. The function makes connections and disconnections safe, simple, and quick even under harsh industrial conditions.

Han-Yellock offers the following features when assembling components:

  • Han-Yellock modules require only male crimp contacts.
  • The PE is contacted inside the housing; it can be connected with crimp and/or quick lock contacts.
  • The Han-Yellock hoods/housings are not plug-compatible with all other Han® hood/housing series.
  • The Han-Yellock system can be used with a variety of insulators and contact inserts in order to establish an interface.

The Han-Yellock offers improved functionality in the form of increased variability, multiplied potential, simplified handling, reduced incidence of errors, and maximized safety.

Han-Yellock®

Han-Yellock® 10

In the form of the Han-Yellock® 10, Harting is now introducing a new, compact connector. Based on the established Han-Yellock® 30 and 60 sizes, functionalities have been adapted to meet the requirements of compact units and systems.

Universality and efficiency are the keynotes of the uses the new Han-Yellock® 10 can be put to. Currently with 25 different contact inserts, it meets all needs from energy supply to data transmission. Consequently, one size can reliably transmit power of up to 40 A / 690 V and sensitive data signals, as in Ethernet applications, for example. In addition, multi-pole varieties with up to 21 contacts are also available. Contact inserts are also possible for optical data transmission.

The key features are ease-of-handling and operation. The locking mechanism integrated in the housing locks both housing halves reliably during the connection process. Unlocking is a similarly intuitive process. A brief push on the activation button is all that is required. The robust stainless steel locking mechanism is deactivated, allowing both connector halves to be separated from each other.

Data transmission has a particular need for clear solutions to ensure ideal EMC properties (electromagnetic compatibility). Han-Yellock® from HARTING provides this, thanks to the nesting of both housing halves and the direct electrical connection between the housing and the adjacent surface. Even the use of larger diameter sheathed cabling was addressed by having an M25 cable input.

Han-Yellock® 10 Press Release

Han-Yellock 10

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HOUSING COVER WITH SEAL11200035406HOUSING COVER WITH SEAL74 - Immediate$395.64ดูรายละเอียด

Inserts, Modules

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MODULE MALE 5POS CRIMP11051053001MODULE MALE 5POS CRIMP7 - Immediate$164.75ดูรายละเอียด
MODULE FEMALE 48POS CRIMP11056483101MODULE FEMALE 48POS CRIMP1 - Immediate$947.52ดูรายละเอียด

Housings, Hoods, Bases

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN CARRIER HOOD IP65/6711123000100CONN CARRIER HOOD IP65/671 - Immediate$799.79ดูรายละเอียด
CONN CARRIER HOOD IP65/6711123000110CONN CARRIER HOOD IP65/6730 - Immediate$904.37ดูรายละเอียด
CONN BASE BOTTOM ENTRY11123000301CONN BASE BOTTOM ENTRY1 - Immediate$625.59ดูรายละเอียด
CONN BASE BOTTOM ENTRY11123000302CONN BASE BOTTOM ENTRY2 - Immediate$765.45ดูรายละเอียด

Frames

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FRAME ASSEMBLY FOR 2MOD11003000301FRAME ASSEMBLY FOR 2MOD0 - Immediate$183.65ดูรายละเอียด
FRAME ASSEMBLY FOR 2MOD11003000101FRAME ASSEMBLY FOR 2MOD6 - Immediate$183.65ดูรายละเอียด
FRAME ASSEMBLY FOR 4MOD11006000301FRAME ASSEMBLY FOR 4MOD1 - Immediate$256.73ดูรายละเอียด
FRAME ASSEMBLY FOR 4MOD11006000101FRAME ASSEMBLY FOR 4MOD66 - Immediate$256.73ดูรายละเอียด

Contacts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONTACT H.D. CRIMP PIN 16AWG11050006105CONTACT H.D. CRIMP PIN 16AWG28 - Immediate$32.45ดูรายละเอียด
CONTACT H.D. CRIMP PIN 18AWG11050006104CONTACT H.D. CRIMP PIN 18AWG45 - Immediate$32.45ดูรายละเอียด
CONTACT H.D. CRIMP PIN 22-26AWG11050006101CONTACT H.D. CRIMP PIN 22-26AWG70 - Immediate$32.45ดูรายละเอียด
CONTACT H.D. CRIMP PIN 12AWG11050006108CONTACT H.D. CRIMP PIN 12AWG80 - Immediate$32.45ดูรายละเอียด

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HAN YELLOCK CODING PIN11000009501HAN YELLOCK CODING PIN22 - Immediate$179.24ดูรายละเอียด
HAN-YELLOCK LABEL11000009601HAN-YELLOCK LABEL0 - Immediate$1.89ดูรายละเอียด
HAN-YELLOCK 30 BASE GASKET11003009503HAN-YELLOCK 30 BASE GASKET0 - Immediate$100.11ดูรายละเอียด

Tools

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HAN YELLOCK LOCATOR 0999000000109990000342HAN YELLOCK LOCATOR 099900000017 - Immediate$247.91ดูรายละเอียด
HAN YELLOCK LOCATOR - 0021 TOOL09990000343HAN YELLOCK LOCATOR - 0021 TOOL1 - Immediate$1,622.88ดูรายละเอียด
HAN YELLOCK LOCATOR - 0110 TOOL09990000341HAN YELLOCK LOCATOR - 0110 TOOL1 - Immediate$2,106.09ดูรายละเอียด
Published: 2014-12-30