ICC Size 20 4/3 Insert Installation Circular Connectors

ICC size 20 4/3 insert is an extension of the HARTING installation circular connector series

Image of HARTING ICC Size 20 4/3 Insert Installation Circular ConnectorsThe HARTING ICC size 20 4/3 insert is the extension of their installation circular connector series. This combined insert for power 40 A and signal 10 A opens further applications in the target markets with the ICC series portfolio. In combination with the existing housings of the ICC series, features such as bayonet locking, flexible housing concept, familiar contact technology, and simple coding offer flexibility, reliability, and ease of use.

Technical Specifications and Features
  • 40 A (power)/10 A (signal)
  • 4+PE (power) + 3 (signal)
  • 400/690 V (power)/250 V (signal)
  • Crimp termination
  • -40°C to +125°C
  • >500 mating cycles
  • IEC 61984
  • IEC 60664-1
  • CE
  • Circular form factor
  • Power and signal pins
Applications and Markets
  • Lighting systems
  • Conveyor systems
  • Power distribution
  • Industrial high bays
  • Automated storage
  • Data centers
  • Intralogistics
  • Machinery

ICC Size 20 4/3 Insert Installation Circular Connectors

รูปภาพManufacturer Part Numberคำอธิบายประเภทจำนวนของตำแหน่งAvailable Quantityราคาดูรายละเอียด
ICC20-4/3-FI-CRT19590200702ICC20-4/3-FI-CRTสำหรับซ็อกเก็ตตัวเมีย8 (7 + PE)4 - Immediate$960.52ดูรายละเอียด
ICC20-4/3-MI-CRT19590200701ICC20-4/3-MI-CRTสำหรับขาตัวผู้8 (7 + PE)1 - Immediate$965.70ดูรายละเอียด
Published: 2025-08-05