ICC Size 20 EMC Backshells

HARTING EMC backshells are designed with a zinc base and nickel surface

Image of HARTING ICC20 EMC BackshellsHARTING offers an extension of the installation circular connector series with variants of backshells for the ICC size 20. These EMC backshells, as well as the backshells with M32 internal threads, open access to applications and support the flexible ICC series approach.

Features
  • EMC spring
  • Zinc base, nickel surface
  • Internal and external thread options
  • Temperature range: -40°C to +125°C
Certifications
  • Transfer impedance acc. to VG 95373-25
  • IP67 and IP69
  • IEC 61984
  • IEC 60664-1
  • CE
Applications and markets
  • Control boxes
  • Switchgears
  • Robot dress packs
  • I/O connections
  • Motor control centers
 
  • Power distribution
  • Machinery
  • Railways
  • Robotics
  • Energy

ICC Size 20 EMC Backshells

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
ICC20 EMC BACKSHELL W/ GLAND (9-
97000000029ICC20 EMC BACKSHELL W/ GLAND (9-2 - Immediate$1,445.15ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ICC20 EMC BACKSHELL W/ GLAND (13
97000001515ICC20 EMC BACKSHELL W/ GLAND (130 - Immediate$1,445.15ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ICC20 EMC BACKSHELL W/ GLAND (17
97000001476ICC20 EMC BACKSHELL W/ GLAND (172 - Immediate$1,445.15ดูรายละเอียด
ผลิตภัณฑ์ใหม่
ICC20 BACKSHELL W/ INTERNAL THRE
19591204016ICC20 BACKSHELL W/ INTERNAL THRE0 - Immediate$802.43ดูรายละเอียด
Published: 2025-09-09