Datamate Trio-Tek

Harwin offers their Datamate Tri-Tek 2 mm high-reliability connectors

Image of Harwin's Datamate Trio-TekHarwin's Datamate Trio-Tek connectors feature a reeled triangular contact design that allows for automated crimping and easy insertion into the connector housing. Trio-Tek provides proven Datamate quality with 3 A per contact and is great for applications where shock and vibration are a concern. Additionally, the 2 mm pitch Trio-Tek is extremely well suited for areas where space is limited and power and current needs are high.

The Datamate Trio-Tek is available with either standard jackscrew or 101Lok "bayonet style" hardware. 101Lok hardware utilizes a specially designed tensioned spring coil which allows for fast mating and unmating while ensuring the complete security of the retention device. Just a quarter turn and the connector locks in place.

Features
  • Suited for use in environments where high vibration, shock, and extreme temperatures are a consideration.
  • PC tail and crimp moldings: glass-filled thermoplastic UL94V-0
  • Complies with BS9525-F0033/Mil C 55302/CECC 75101-008
  • Insulation resistance: 100 M min. at 500 VDC
  • Contacts available both loose and on reels
  • Proven history in military and aerospace applications
  • SMT moldings: polyamide 46 UL9V-0
  • Contact resistance: 20mΩ max.
  • Male contacts: phosphor bronze
  • Ideal for COTS applications
  • Durability: 500 operations
  • RoHS compliant
  • 2mm pitch spacing

Trio-Tek

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN HEADER VERT 6POS 2MMM80-5000642CONN HEADER VERT 6POS 2MM2093 - Immediate$349.49ดูรายละเอียด
CONN HEADER VERT 10POS 2MMM80-5001042CONN HEADER VERT 10POS 2MM1781 - Immediate$366.62ดูรายละเอียด
CONN HEADER VERT 14POS 2MMM80-5001442CONN HEADER VERT 14POS 2MM1066 - Immediate$383.11ดูรายละเอียด
CONN HEADER VERT 20POS 2MMM80-5002042CONN HEADER VERT 20POS 2MM1028 - Immediate$408.00ดูรายละเอียด
CONN HEADER VERT 26POS 2MMM80-5002642CONN HEADER VERT 26POS 2MM1099 - Immediate$443.89ดูรายละเอียด

Tools

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TOOL HAND CRIMPER 22-28AWG SIDEZ80-255TOOL HAND CRIMPER 22-28AWG SIDE0 - ImmediateSee Page for Pricingดูรายละเอียด
LOCATOR FOR Z80-255 22-28AWGZ80-259LOCATOR FOR Z80-255 22-28AWG0 - ImmediateSee Page for Pricingดูรายละเอียด
TOOL REMOVAL FOR TRIO-TEKZ80-258TOOL REMOVAL FOR TRIO-TEK5 - Immediate$966.99ดูรายละเอียด
Published: 2011-02-17