Gecko-SL Horizontal Connectors
Harwin's Gecko-SL 1.25 mm pitch horizontal connectors are ideally suited for stacking and cable mating
Harwin's Gecko-SL brings a high-reliability connection at a miniature 1.25 mm pitch. These connectors are an ideal choice for SWaP-C optimization (size, weight, power, and cost). They are up to 45% smaller and up to 75% lighter than existing industry-standard equivalents. For increased design flexibility, the Gecko-SL range has been expanded to include horizontal configurations.
This range expansion brings the additional option of a male through-board connector at right angles to the PCB. Save space above the PCB by routing the mating cables sideways or join the PCBs together with a 90 degree connection (ideal for motherboard-to-daughterboard). The Gecko-SL 1.25 mm pitch connector is available in pin counts up to 50, and it is fully compatible with the rest of the Gecko-SL range.
They are fitted with mate-before-lock hardware for simplified mating and a secure connection. The stainless steel screw-locks are supplied in two styles: standard for male PCB-to-female cable or reverse gender fixings (reverse fix) for female motherboard-to-male daughterboard.
- 2 A per contact (electrically loaded)
- Space and weight savings
- Mate-before-lock stainless steel jackscrews
- Low outgassing materials
- Withstand extreme shock (100 G, 6 ms) and vibration (20 G, 6 hrs)
- Temperature range of -65°C to +150°C
- Capable of 1,000 mating cycles
- Space
- Satellites and CubeSats, radar communications, and launch systems
- Defense and security
- Unmanned vehicles, communications, portable equipment, and vehicle electronics
- Aviation
- Guidance systems, engine controls, radar, and tracking
- Communication and telemetry
- Navigation, AI, GPS and tracking equipment, and ERS controls
Gecko-SL Horizontal Connectors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | G125-MH10605M3P | CONN HDR 1.25MM R/A 6POS | 0 - Immediate | $754.91 | ดูรายละเอียด |
![]() | ![]() | G125-MH11005M3P | CONN HDR 1.25MM R/A 10POS | 5 - Immediate | $790.79 | ดูรายละเอียด |
![]() | ![]() | G125-MH11205M3P | CONN HDR 1.25MM R/A 12POS | 0 - Immediate | $624.59 | ดูรายละเอียด |
![]() | ![]() | G125-MH11605M3P | CONN HDR 1.25MM R/A 16POS | 0 - Immediate | $639.03 | ดูรายละเอียด |
![]() | ![]() | G125-MH12005M3P | CONN HDR 1.25MM R/A 20POS | 0 - Immediate | $674.13 | ดูรายละเอียด |
![]() | ![]() | G125-MH12605M3P | CONN HDR 1.25MM R/A 26POS | 0 - Immediate | $925.28 | ดูรายละเอียด |
![]() | ![]() | G125-MH13405M3P | CONN HDR 1.25MM R/A 34POS | 0 - Immediate | $841.72 | ดูรายละเอียด |
![]() | ![]() | G125-MH15005M3P | CONN HDR 1.25MM R/A 50POS | 444 - Immediate | $1,368.53 | ดูรายละเอียด |
![]() | ![]() | G125-MH10605M4P | CONN HDR 1.25MM R/A 6POS | 3604 - Immediate | $734.54 | ดูรายละเอียด |
![]() | ![]() | G125-MH11005M4P | CONN HDR 1.25MM R/A 10POS | 4004 - Immediate | $769.78 | ดูรายละเอียด |
![]() | ![]() | G125-MH11205M4P | CONN HDR 1.25MM R/A 12POS | 999 - Immediate | $788.85 | ดูรายละเอียด |
![]() | ![]() | G125-MH11605M4P | CONN HDR 1.25MM R/A 16POS | 2547 - Immediate | $826.35 | ดูรายละเอียด |
![]() | ![]() | G125-MH12005M4P | CONN HDR 1.25MM R/A 20POS | 1019 - Immediate | $845.43 | ดูรายละเอียด |
![]() | ![]() | G125-MH12605M4P | CONN HDR 1.25MM R/A 26POS | 926 - Immediate | $923.99 | ดูรายละเอียด |
![]() | ![]() | G125-MH13405M4P | CONN HDR 1.25MM R/A 34POS | 969 - Immediate | $1,036.18 | ดูรายละเอียด |
![]() | ![]() | G125-MH15005M4P | CONN HDR 1.25MM R/A 50POS | 898 - Immediate | $1,332.00 | ดูรายละเอียด |