Spring-Loaded Pogo Pins

Harwin Pogo Pins offer a reliable and durable surface-to-surface connection

Image of Harwin Surface Mounted and Through Hole Spring Loaded Pogo Pins Harwin Pogo Pins spring-loaded contacts are designed to offer a reliable and durable surface-to-surface connection, particularly in applications that require frequent mating and unmating. Various heights are available as well as surface-mount and through-hole options.

The contacts are lightweight, making them ideal for use in portable and wearable devices. They support a high number of mating cycles, ensuring long-term reliability and performance in applications that involve frequent connections. The robust construction allows them to absorb significant misalignment, making them versatile for various surfaces and ensuring stable connections.

The short plunger and body design, combined with an integrated coil spring, help maintain connection stability and alignment despite potential misalignment. Low mating force allows for quick and effortless connections, which is advantageous in applications where speed and ease of use are critical. They are versatile, making them suitable for a range of applications including wearable devices, mobile electronics, and other scenarios where reliable and durable electrical connections are needed.

Harwin Pogo Pins are an excellent choice for applications requiring frequent connections with minimal force and high durability.

Pogo Pin Comparisons (Click to Enlarge)

Image of Harwin Pogo Pin Comparison Graph

Image of Harwin Pogo Pin Comparison Table

Features
  • Pogo pins are available in two styles, with or without location pegs
  • Durable single connection contacts: absorb significant misalignment
  • ATE test probes for fast testing: multiple probe heads and body lengths available
  • Current rating of up to 1 A or 2 A
  • Hard-wearing SMT contact pads: gold-plated contact pads as thin as 0.1 mm
  • High number of mating cycles: for frequent use and longer life

Surface-Mount Pins

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONTACT SPRING LOADED SMD GOLDP70-5000045RCONTACT SPRING LOADED SMD GOLD0 - Immediate$28.45ดูรายละเอียด
CONTACT SPRING LOADED SMD GOLDP70-1000045RCONTACT SPRING LOADED SMD GOLD11646 - Immediate$30.39ดูรายละเอียด
CONTACT SPRING LOADED SMD GOLDP70-1100045RCONTACT SPRING LOADED SMD GOLD0 - Immediate$22.31ดูรายละเอียด
CONTACT SPRING LOADED SMD GOLDP70-5100045CONTACT SPRING LOADED SMD GOLD755 - Immediate$27.48ดูรายละเอียด
CONTACT SPRING LOADED SMD GOLDP70-1020045RCONTACT SPRING LOADED SMD GOLD5500 - Immediate$31.04ดูรายละเอียด
CONTACT SPRING LOADED SMD GOLDP70-1010045RCONTACT SPRING LOADED SMD GOLD8927 - Immediate$31.04ดูรายละเอียด
CONTACT SPRING LOADED SMD GOLDP70-1030045RCONTACT SPRING LOADED SMD GOLD0 - Immediate$31.68ดูรายละเอียด
CONTACT SPRING LOADED SMD GOLDP70-7000045CONTACT SPRING LOADED SMD GOLD16 - Immediate$27.48ดูรายละเอียด
SMT SPG LOADED POGO PIN 3.5MMP70-2510045RSMT SPG LOADED POGO PIN 3.5MM0 - ImmediateSee Page for Pricingดูรายละเอียด
SMT SPG LOADED POGO PIN 2.55MMP70-2500045RSMT SPG LOADED POGO PIN 2.55MM0 - ImmediateSee Page for Pricingดูรายละเอียด
SMT SPG LOADED POGO PIN 4.5MMP70-2530045RSMT SPG LOADED POGO PIN 4.5MM0 - ImmediateSee Page for Pricingดูรายละเอียด
SMTT SPG LOADED POGO PIN 3.9MMP70-2520045RSMTT SPG LOADED POGO PIN 3.9MM0 - ImmediateSee Page for Pricingดูรายละเอียด
SMT SPG LOADED POGO PIN 8.25MMP70-2540045RSMT SPG LOADED POGO PIN 8.25MM0 - ImmediateSee Page for Pricingดูรายละเอียด
SMT SPG LOADED POGO PIN 8.25MMP70-2570045RSMT SPG LOADED POGO PIN 8.25MM0 - ImmediateSee Page for Pricingดูรายละเอียด
SMT SPG LOADED POGO PIN 8.4MMP70-2560045RSMT SPG LOADED POGO PIN 8.4MM0 - ImmediateSee Page for Pricingดูรายละเอียด
SMT SPG LOADED POGO PIN 9MMP70-2550045RSMT SPG LOADED POGO PIN 9MM0 - ImmediateSee Page for Pricingดูรายละเอียด

Through-Hole Pins

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONTACT SPRING LOADED T/H GOLDP70-2100045RCONTACT SPRING LOADED T/H GOLD57779 - Immediate$31.04ดูรายละเอียด
CONTACT SPRING LOADED T/H GOLDP70-2200045CONTACT SPRING LOADED T/H GOLD7196 - Immediate$31.04ดูรายละเอียด
CONTACT SPRING LOADED T/H GOLDP70-6000045RCONTACT SPRING LOADED T/H GOLD5297 - Immediate$28.77ดูรายละเอียด
CONTACT SPRING LOADED SMD GOLDP70-2010045RCONTACT SPRING LOADED SMD GOLD8950 - Immediate$31.04ดูรายละเอียด
CONTACT SPRING LOADED T/H GOLDP70-2000045RCONTACT SPRING LOADED T/H GOLD6222 - Immediate$31.36ดูรายละเอียด
CONTACT SPRING LOADED T/H GOLDP70-2300045RCONTACT SPRING LOADED T/H GOLD0 - Immediate$32.33ดูรายละเอียด
TH SPG LOADED POGO PIN 6.5MMP70-2630045RTH SPG LOADED POGO PIN 6.5MM0 - ImmediateSee Page for Pricingดูรายละเอียด
TH SPG LOADED POGO PIN 9.6MMP70-2410045RTH SPG LOADED POGO PIN 9.6MM0 - ImmediateSee Page for Pricingดูรายละเอียด
TH SPG LOADED POGO PIN 10.02MMP70-2400045RTH SPG LOADED POGO PIN 10.02MM0 - ImmediateSee Page for Pricingดูรายละเอียด
TH SPG LOADED POGO PIN 6.96MMP70-2700045RTH SPG LOADED POGO PIN 6.96MM0 - ImmediateSee Page for Pricingดูรายละเอียด
Updated: 2025-03-17
Published: 2024-09-20