In-Line Ratchet P-Clamp Family

HellermannTyton’s P-clamp family has built-in attachments, so no additional hardware is needed for securing to a hole or panel

Image of HellermannTyton In-Line Ratchet P-Clamp FamilyHellermannTyton's in-line ratchet P-clamp family offers versatility when managing cables, wires, hydraulic lines, and hoses. It has built-in attachments which include round and oval fir trees and adhesive mounts, so no additional hardware is needed for securing to a hole or panel. The robust design and durable materials make it ideal for heavy-duty applications, both indoors and out. The adjustable clamp can be closed by hand to the desired diameter. The release feature allows easy and nondestructive removal of cables simply by using a flat-head screwdriver. In this way, the clamp can be reused or serviced without removing it from the mounting surface. The clamp is offered in four sizes to accommodate bundles from 0.25" to 2" in diameter.

Features

  • One-piece ratchet closure allows for easy installation during pre-assembly or final assembly
  • Easy release feature simplifies quick adjustments and maintenance
  • Impact modified, heat and UV stabilized PA66 provides long-term durability, indoors and out
  • High-performing round fir trees mean no additional fastener is needed for mounting
    • Material: polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
    • Operating temperature range: -40°C to +125°C (-40°F to +257°F)

Adhesive Mount In-Line Ratchet P-Clamps

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CBL CLAMP P-TYPE BLACK ADHESIVE156-02624CBL CLAMP P-TYPE BLACK ADHESIVE0 - Immediate$75.98ดูรายละเอียด
CBL CLAMP P-TYPE BLACK ADHESIVE156-02634CBL CLAMP P-TYPE BLACK ADHESIVE1085 - Immediate$85.67ดูรายละเอียด
CBL CLAMP P-TYPE BLACK ADHESIVE156-02644CBL CLAMP P-TYPE BLACK ADHESIVE355 - Immediate$81.79ดูรายละเอียด
CBL CLAMP P-TYPE BLACK ADHESIVE156-02654CBL CLAMP P-TYPE BLACK ADHESIVE28 - Immediate$85.67ดูรายละเอียด
CBL CLAMP P-TYPE BLACK ADHESIVE156-02722CBL CLAMP P-TYPE BLACK ADHESIVE32 - Immediate$76.30ดูรายละเอียด
CBL CLAMP P-TYPE BLACK ADHESIVE156-02723CBL CLAMP P-TYPE BLACK ADHESIVE1332 - Immediate$67.89ดูรายละเอียด
CBL CLAMP P-TYPE BLACK ADHESIVE156-02724CBL CLAMP P-TYPE BLACK ADHESIVE45 - Immediate$82.12ดูรายละเอียด
CBL CLAMP P-TYPE BLACK ADHESIVE156-02725CBL CLAMP P-TYPE BLACK ADHESIVE23 - Immediate$86.64ดูรายละเอียด

Fir Tree In-Line Ratchet P-Clamps

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CBL CLAMP P-TYPE BLACK FIR TREE156-02616CBL CLAMP P-TYPE BLACK FIR TREE0 - Immediate$38.96ดูรายละเอียด
CBL CLAMP P-TYPE BLACK FIR TREE156-02618CBL CLAMP P-TYPE BLACK FIR TREE17 - Immediate$59.81ดูรายละเอียด
CBL CLAMP P-TYPE BLACK FIR TREE156-02620CBL CLAMP P-TYPE BLACK FIR TREE66 - Immediate$60.13ดูรายละเอียด
CBL CLAMP P-TYPE BLACK FIR TREE156-02622CBL CLAMP P-TYPE BLACK FIR TREE0 - Immediate$39.69ดูรายละเอียด
CBL CLAMP P-TYPE BLACK FIR TREE156-02626CBL CLAMP P-TYPE BLACK FIR TREE0 - Immediate$50.76ดูรายละเอียด
CBL CLAMP P-TYPE BLACK FIR TREE156-02628CBL CLAMP P-TYPE BLACK FIR TREE0 - Immediate$33.69ดูรายละเอียด
CBL CLAMP P-TYPE BLACK FIR TREE156-02630CBL CLAMP P-TYPE BLACK FIR TREE37 - Immediate$51.73ดูรายละเอียด
CBL CLAMP P-TYPE BLACK FIR TREE156-02632CBL CLAMP P-TYPE BLACK FIR TREE217 - Immediate$52.05ดูรายละเอียด
Published: 2020-02-19