Resistance Temperature Detector (RTD) Sensor Assemblies

YAGEO Nexensos Pt-RTD sensor assemblies meet rigorous temperature sensing requirements

Image of YAGEO Nexensos Resistance Temperature Detector (RTD) Sensor AssembliesPt-RTD sensors measure a material's electrical resistance changes with temperature. YAGEO Nexensos assemblies meet the rigorous temperature sensing requirements for a wide variety of applications. They feature a platinum RTD sensor enclosed in a ceramic, stainless, molded polypropylene, or threaded brass screw housing with operating temperature ranges from -70°C to +500°C, all depending on series.

MT-Series - Metal Encapsulated Sensor Features
  • -40°C to +500°C operating temperature range
  • Robust stainless-steel housing
  • 24 AWG fiberglass insulated pair
MT-Series Applications
  • General purpose temperature sensing
PY-Series - Polymer Surface Sensor Features
  • -20°C to +100°C operating temperature range
  • Molded polypropylene housing
  • 24 AWG PVC insulated wires
PY-Series Applications
  • HVAC
  • General purpose temperature sensing
  • Data logging
  • PV module management
Oven Temperature Series Features
  • -40°C to +500°C operating temperature range
  • Stainless steel 300 series housing with flange
  • 24 AWG fiberglass insulated wires
Oven Temperature Series Applications
  • Commercial cooking equipment
  • Ovens
  • HVAC
TH-Series - Thread Type Sensor Features
  • -40°C to +250°C (TH Hexa series), -50°C to +260°C (TH-series) operating temperature range
  • TH Hexa series: brass housing (G1/8 thread type)
  • TH series: stainless steel (M4 thread type)
  • 26 AWG PTFE insulated wires
TH-Series Applications
  • Temperature sensing in heatsinks
  • Motor casings
  • Mechanical equipment
RT-Series - Ring Terminal Sensor Features
  • Temperature range -50°C to +260°C
  • Sensing element electrically isolated with dielectric strength of 3 kVAC
  • Ring terminal tip material stainless steel
  • Protected IP69
  • Eyelet configuration to fit M3 screw size
RT-Series Applications
  • BEV/HEV bus bars
  • Charging guns/infrastructure
  • HVAC
  • Heatsinks
  • Motor and bearing casings
Polymer Encapsulated Sensor Features
  • Temperature range -20°C to +110°C
  • Abrasion resistant jacketed cable
  • Ease of mounting by through hole
  • Highly resistant against most chemicals
  • According to DIN EN IEC 60751
Polymer Encapsulated Applications
  • Ideal surface contact sensor
  • PV module management
  • HVAC
  • Data logging
CE/WE Sensor with Cable Extensions
  • Temperature range -65°C to +260°C (CE Series) -70°C to +500°C (WE Series)
  • Fast response time
  • Excellent long-term stability
  • High accuracy and interchangeability
  • Reliable laser weld connection
  • According to DIN EN IEC 60751
CE/WE with Cable Extensions - Applications
  • PH meters
  • Chromatographs
  • Process industry
  • Various uses as pre-finished sensor
  • HVAC

MT-Series Metal Encapsulated Pt Temperature Sensors

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้า @ 0°CAvailable Quantityราคาดูรายละเอียด
SENSOR RTD 1000OHM PROBE31500989SENSOR RTD 1000OHM PROBE1 kOhms73 - Immediate$973.13ดูรายละเอียด
SENSOR RTD 100OHM PROBE30500109SENSOR RTD 100OHM PROBE100 Ohms79 - Immediate$973.46ดูรายละเอียด

PY-Series Polymer Surface Pt Temperature Sensors

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้า @ 0°CAvailable Quantityราคาดูรายละเอียด
SENSOR RTD 100OHM31600393SENSOR RTD 100OHM100 Ohms13 - Immediate$928.19ดูรายละเอียด

Oven Temperature Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR RTD 100OHM PROBE5117591SENSOR RTD 100OHM PROBE15 - Immediate$1,024.54ดูรายละเอียด

TH-Series Thread Type Pt Temperature Sensors

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้า @ 0°CAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
SENSOR RTD PT100 TH14M4-T110
5202008SENSOR RTD PT100 TH14M4-T110100 Ohms72 - Immediate$402.51ดูรายละเอียด
ผลิตภัณฑ์ใหม่
SENSOR RTD PT1000 TH14M4-T110
5202006SENSOR RTD PT1000 TH14M4-T1101 kOhms70 - Immediate$402.51ดูรายละเอียด
SENSOR RTD 1000OHM CYLINDER30010000SENSOR RTD 1000OHM CYLINDER1 kOhms84 - Immediate$545.41ดูรายละเอียด
SENSOR RTD CYLINDER30010007SENSOR RTD CYLINDER100 Ohms134 - Immediate$547.99ดูรายละเอียด

RT-Series Ring Terminal Pt Temperature Sensors

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้า @ 0°CAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
SENSOR RTD PT100 RT2150-B32
5203018SENSOR RTD PT100 RT2150-B32100 Ohms0 - Immediate$301.64ดูรายละเอียด

Polymer Encapsulated Pt Temperature Sensors

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้า @ 0°CAvailable Quantityราคาดูรายละเอียด
SENSOR RTD 1000OHM PROBE5016951SENSOR RTD 1000OHM PROBE1 kOhms462 - Immediate$378.26ดูรายละเอียด

CE/WE-Series - Sensor Element with Wire Extensions

รูปภาพManufacturer Part Numberคำอธิบายความต้านทานไฟฟ้า @ 0°CAvailable Quantityราคาดูรายละเอียด
SENSOR RTD RADIAL30200145SENSOR RTD RADIAL1 kOhms139 - Immediate$125.44ดูรายละเอียด
SENSOR RTD RADIAL5157677SENSOR RTD RADIAL1 kOhms2451 - Immediate$156.48ดูรายละเอียด
SENSOR RTD RADIAL5157676SENSOR RTD RADIAL1 kOhms100 - Immediate$171.35ดูรายละเอียด
SENSOR RTD RADIAL5157679SENSOR RTD RADIAL1 kOhms766 - Immediate$215.96ดูรายละเอียด
SENSOR RTD RADIAL5157701SENSOR RTD RADIAL100 Ohms1651 - Immediate$215.96ดูรายละเอียด
Updated: 2025-11-05
Published: 2019-01-28