Helios® Clips

The unique design of Heyco’s UVX clips allows its center to flex, providing equal axial retention for up to two cables

Image of Heyco's Helios® ClipsHeyco’s Helios UVX clips are easily installed into 0.260” mounting holes, and once installed, the clips are secure and ready to manage up to two cables ranging from 0.230” to 0.315” in diameter each. The unique design allows the center of the clip to flex, providing equal axial retention to both cables. If applications call for it, the Helios UVX clips can also be used with a single cable. The clips can be assembled to the cable/cables prior to final assembly or installed on the housing/enclosure before the cable/cables are added.

Features
  • Jersey pine tree mounting style installs easily with superior holding power
  • UVX nylon protects from corrosion due to outdoor exposure
  • Holds up to two cables between 0.230" to 0.315" (5.8 mm to 8.0 mm) diameter each
  • Installs into 0.260" (6.6 mm) mounting hole
  • Cables install with fingertip pressure
  • Molded from robust UVX nylon 6/6 with extended UV capabilities for 20-year solar warranty

Helios® Clips

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CBL CLIP U-TYPE BLACK FIR TREES6520CBL CLIP U-TYPE BLACK FIR TREE433 - Immediate$19.07ดูรายละเอียด
Published: 2023-01-06