2.4 mmWave (H2.4) Field Replaceable Series Connectors

Hirose Electric 2.4 mm (H2.4) series high-frequency field replaceable connectors provide reliable performance in demanding environments

Image of Hirose 2.4 mm Wave (H2.4) Field Replaceable Series Hirose Electric 2.4 mm (H2.4) series connectors are designed for mmWave applications. These high-performance, field-replaceable coaxial connectors support frequencies up to 50 GHz, delivering efficient data transmission. The field-replaceable design enables easy maintenance without disrupting internal module components, making the connectors suitable for any finished RF module product. The reusable screw mount offers secure, solder-free connections, while compliance with IEC, MIL-STD-348B, and RoHS2 standards ensures durable and environmentally safe performance. They provide reliable performance in demanding environments, making them perfect for RF modules like splitters, mixers, amplifiers, data transmission, radio communication, and measuring instruments.

Features
  • Complies with IEC standard
  • 2.4 mm coaxial connector conforming to MIL-STD-348B standard
  • Screw mounting
    • Provides excellent high-frequency performance and consistent mounting quality.
    • Reduces mounting complexity (no soldering is required)
  • Supports up to 50 GHz frequency
  • Flexible PCB thickness
  • 0.085 inch flexible cable applicable
  • Terminators and attenuators also available
  • RoHS2 compliant

2.4 mm Wave (H2.4) Field Replaceable Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RECEPTACLE, 1 POS., 50GHZ, -55-1H2.4-R-FR2(12.22)RECEPTACLE, 1 POS., 50GHZ, -55-119 - Immediate$2,455.14ดูรายละเอียด
RECEPTACLE, 1 POS., 50GHZ, -55-1H2.4-R-FR2(10.16)RECEPTACLE, 1 POS., 50GHZ, -55-120 - Immediate$2,455.14ดูรายละเอียด
Published: 2025-03-05