DF3 Series

Hirose's DF3 series is a versatile connector designed for discreet wire applications

Image of Hirose Electric's DF3 SeriesHirose's DF3 series connector is designed for discreet wire applications. This board-to-wire connector features a single-row design, 2.0 mm pitch, 3 A current capacity, and has the ability to be used as a board-to-board and in-line connector, as well. It is available as a right angle or vertical connection with contact counts that range from 2-15. It accepts 22 AWG to 28 AWG and has received certification by UL and CSA.

Features
  • RoHS-compliant
  • 2 mm pitch
  • 3 A
  • 6.6 mm, 7.5 mm heights
  • Single-row connector
  • 22 AWG to 28 AWG
  • Right-angle / vertical
  • Board-to-wire / board-to-board / in-line
  • 2-15 contact positions
  • Kinked contacts for temporary retention (BTB)
Applications
  • DVD recorders
  • LED lighting
  • Copy machines
  • Laser printers

DF3 Series Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CONN SOCKET 24-28AWG CRIMP TINDF3-2428SCFCONN SOCKET 24-28AWG CRIMP TIN335739 - Immediate$3.23ดูรายละเอียด
CONN SOCKET 24-28AWG CRIMP GOLDDF3-2428SCFCCONN SOCKET 24-28AWG CRIMP GOLD381264 - Immediate$5.17ดูรายละเอียด
CONN SOCKET 24-28AWG CRIMP TINDF3-2428SCCONN SOCKET 24-28AWG CRIMP TIN55675 - Immediate$5.17ดูรายละเอียด
CONN HEADER VERT 2POS 2MMDF3-2P-2DSA(01)CONN HEADER VERT 2POS 2MM7733 - Immediate$15.20ดูรายละเอียด
CONN HEADER VERT 3POS 2MMDF3-3P-2DSA(01)CONN HEADER VERT 3POS 2MM14583 - Immediate$16.81ดูรายละเอียด
CONN HEADER SMD R/A 2POS 2MMDF3EA-2P-2H(21)CONN HEADER SMD R/A 2POS 2MM13072 - Immediate$18.10ดูรายละเอียด
CONN HEADER SMD R/A 4POS 2MMDF3EA-4P-2H(21)CONN HEADER SMD R/A 4POS 2MM31352 - Immediate$21.34ดูรายละเอียด
CONN HEADER SMD R/A 2POS 2MMDF3EA-2P-2H(51)CONN HEADER SMD R/A 2POS 2MM7100 - Immediate$21.34ดูรายละเอียด
CONN HEADER SMD R/A 3POS 2MMDF3EA-3P-2H(51)CONN HEADER SMD R/A 3POS 2MM5990 - Immediate$22.95ดูรายละเอียด
CONN PIN 24-28AWG CRIMP TINDF3-EP2428PCFCONN PIN 24-28AWG CRIMP TIN22691 - Immediate$3.23ดูรายละเอียด
CONN RCPT HSG 4POS 2.00MMDF3-4S-2CCONN RCPT HSG 4POS 2.00MM64964 - Immediate$4.20ดูรายละเอียด
CONN RCPT HSG 2POS 2.00MMDF3-2S-2CCONN RCPT HSG 2POS 2.00MM64538 - Immediate$4.20ดูรายละเอียด
CONN RCPT HSG 4POS 2.00MMDF3-4S-2C(10)CONN RCPT HSG 4POS 2.00MM26839 - Immediate$4.20ดูรายละเอียด
CONN SOCKET 22AWG CRIMP GOLDDF3-22SCFCCONN SOCKET 22AWG CRIMP GOLD20638 - Immediate$4.20ดูรายละเอียด
CONN RCPT HSG 3POS 2.00MMDF3-3S-2CCONN RCPT HSG 3POS 2.00MM18704 - Immediate$4.20ดูรายละเอียด
CONN SOCKET 22AWG CRIMP TINDF3-22SCCONN SOCKET 22AWG CRIMP TIN25280 - Immediate$5.17ดูรายละเอียด
CONN RCPT HSG 6POS 2.00MMDF3-6S-2CCONN RCPT HSG 6POS 2.00MM8173 - Immediate$5.17ดูรายละเอียด
CONN PIN 24-28AWG CRIMP GOLDDF3-EP2428PCFACONN PIN 24-28AWG CRIMP GOLD112667 - Immediate$6.14ดูรายละเอียด
CONN HEADER VERT 2POS 2MMDF3A-2P-2DSACONN HEADER VERT 2POS 2MM58585 - Immediate$6.14ดูรายละเอียด
CONN HEADER R/A 2POS 2MMDF3A-2P-2DSCONN HEADER R/A 2POS 2MM12193 - Immediate$6.14ดูรายละเอียด
Published: 2013-11-12