DF37 Series 0.4 mm Pitch Connectors

Hirose's 0.4 mm pitch, FPC-to-board and board-to-board connectors

DF37 Series 0.4mm Pitch Connectors Hirose's DF37 series is designed with space savings in mind. Its 0.4 mm pitch and ability to go from the PCB-to-FPC directly creates a rugged, compact connector with a mated height of only 0.98 mm. DF37 can also be used in a traditional board-to-board role. Pin counts range from 10-74 positions. Typical applications include mobile phones, portable audio devices, digital still cameras, digital video cameras, PDAs, and others.

Features
  • Pitch: 0.4 mm
  • Space saving, compact width of only 2.98 mm
  • High reliability contact with 2-point design
  • Clear, tactile "click" assures fully mated condition
  • Robust, shock absorbing configuration
  • Generous self-alignment range of 0.3 mm
  • Contacts are protected against dust
  • Contact design prevents solder wicking
  • RoHS-compliant and Halogen-free
Applications
  • Mobile phones
  • Digital cameras
  • Digital video cameras
  • Portable equipment

Header Outer Shroud Contacts

รูปภาพManufacturer Part NumberคำอธิบายจำนวนของแถวAvailable Quantityราคา
CONN HDR 10POS SMD GOLDDF37B-10DP-0.4V(53)CONN HDR 10POS SMD GOLD24005 - Immediate$31.04ดูรายละเอียด
CONN HDR 16POS SMD GOLDDF37B-16DP-0.4V(53)CONN HDR 16POS SMD GOLD21426 - Immediate$33.95ดูรายละเอียด
CONN HDR 20POS SMD GOLDDF37B-20DP-0.4V(53)CONN HDR 20POS SMD GOLD22783 - Immediate$34.92ดูรายละเอียด
CONN HDR 24POS SMD GOLDDF37B-24DP-0.4V(53)CONN HDR 24POS SMD GOLD21415 - Immediate$36.53ดูรายละเอียด
CONN HDR 30POS SMD GOLDDF37B-30DP-0.4V(53)CONN HDR 30POS SMD GOLD2318 - Immediate$41.06ดูรายละเอียด

Receptacle Center Strip Contacts

รูปภาพManufacturer Part NumberคำอธิบายจำนวนของแถวAvailable Quantityราคา
CONN RCPT 10POS SMD GOLDDF37NB-10DS-0.4V(51)CONN RCPT 10POS SMD GOLD20 - Immediate$22.31ดูรายละเอียด
CONN RCPT 20POS SMD GOLDDF37NB-20DS-0.4V(51)CONN RCPT 20POS SMD GOLD212558 - Immediate$25.54ดูรายละเอียด
CONN RCPT 24POS SMD GOLDDF37NB-24DS-0.4V(51)CONN RCPT 24POS SMD GOLD214912 - Immediate$31.04ดูรายละเอียด
CONN RCPT 30POS SMD GOLDDF37NB-30DS-0.4V(51)CONN RCPT 30POS SMD GOLD25827 - Immediate$35.56ดูรายละเอียด
CONN RCPT 40POS SMD GOLDDF37NB-40DS-0.4V(51)CONN RCPT 40POS SMD GOLD29316 - Immediate$41.06ดูรายละเอียด
Published: 2010-07-27