DH Impedance Controlled Interface

Hirose offers the DH series connector

Image of Hirose Electric's DF81 Micro-coaxial 0.4 mm Pitch Board-to-WireThe DH series from Hirose is an impedance-controlled interface connector for high-speed transmission. The 1 mm contact mating pitch together with a 0.5 mm mounting pitch yields a more compact, lower-profile, higher-density alternate to conventional half-pitch interface connectors. Four different lock styles are available to meet various applications. The series features a unique contact arrangement for IDC termination.

Features and Benefits
  • 0.4 mm pitch
  • 0.9 mm height
  • Horizontal mating
  • Easy and secure positive lock by rotating the latch
  • Available in 30 and 40 positions
  • Accepts both micro-coaxial cable (36 AWG to 46 AWG) and discrete wire (34 AWG to 36 AWG)
  • Supports Embedded DisplayPort Ver. 1.3 (5.4 Gbps)
  • RoHS-compliant
  • Halogen-free

DH Impedance Controlled Interface

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CONN SCSI PLUG 27POS STR SOLDERDH40-27SCONN SCSI PLUG 27POS STR SOLDER579 - Immediate$451.65ดูรายละเอียด
CONN SCSI RCPT 27POS R/A SOLDERDH60-27PCONN SCSI RCPT 27POS R/A SOLDER0 - Immediate$241.83ดูรายละเอียด
CONN SCSI RCPT 51POS R/A SOLDERDH60A-51PCONN SCSI RCPT 51POS R/A SOLDER50 - Immediate$254.76ดูรายละเอียด
CONN SCSI RCPT 37POS R/A SOLDERDH60-37PCONN SCSI RCPT 37POS R/A SOLDER17 - Immediate$245.06ดูรายละเอียด
CABLE CLAMP FOR 8.8MM CABLEDH-37-CMB(8.8)CABLE CLAMP FOR 8.8MM CABLE43 - Immediate$17.13ดูรายละเอียด
CONN SCSI PLUG 37POS STR SOLDERDH40-37SCONN SCSI PLUG 37POS STR SOLDER91 - Immediate$402.83ดูรายละเอียด
CONN BACKSHELL 37POS 180DEG SHLDDH-37-CV2BCONN BACKSHELL 37POS 180DEG SHLD14 - Immediate$349.81ดูรายละเอียด
INSTALL SCREW FOR DH60A RCPTSDH60A-SCREWINSTALL SCREW FOR DH60A RCPTS838 - Immediate$10.02ดูรายละเอียด
CONN SCSI RCPT 17POS R/A SOLDERDH60-17PCONN SCSI RCPT 17POS R/A SOLDER236 - Immediate$203.68ดูรายละเอียด
CONN BACKSHELL 17POS 180DEG SHLDDH-17-CV2BCONN BACKSHELL 17POS 180DEG SHLD300 - Immediate$358.22ดูรายละเอียด
CONN BACKSHELL 27POS 180DEG SHLDDH-27-CV2BCONN BACKSHELL 27POS 180DEG SHLD745 - Immediate$386.34ดูรายละเอียด
CONN BACKSHELL 51POS 180DEG SHLDDH-51-CV2BCONN BACKSHELL 51POS 180DEG SHLD63 - Immediate$410.59ดูรายละเอียด
CONN BACKSHELL 37POS 180DEG SHLDDH-37-CT1BCONN BACKSHELL 37POS 180DEG SHLD3 - Immediate$285.15ดูรายละเอียด
CONN BACKSHELL 37POS 180DEG SHLDDH-37-CV1BCONN BACKSHELL 37POS 180DEG SHLD13 - Immediate$337.53ดูรายละเอียด
CONN BACKSHELL 37POS 180DEG SHLDDH-37-CT2BCONN BACKSHELL 37POS 180DEG SHLD3 - Immediate$337.53ดูรายละเอียด
CONN SCSI RCPT 27POS SMD SOLDERDH80-27PCONN SCSI RCPT 27POS SMD SOLDER25 - Immediate$331.38ดูรายละเอียด
CONN BACKSHELL 17POS 180DEG SHLDDH-17-CT1BCONN BACKSHELL 17POS 180DEG SHLD37 - Immediate$308.43ดูรายละเอียด
CABLE CLAMP FOR 6.9MM CABLEDH-27-CMB(6.9)CABLE CLAMP FOR 6.9MM CABLE0 - Immediate$10.02ดูรายละเอียด
CONN BACKSHELL 27POS 180DEG SHLDDH-27-CT1BCONN BACKSHELL 27POS 180DEG SHLD46 - Immediate$312.31ดูรายละเอียด
CONN SCSI RCPT 37POS R/A SOLDERDH60A-37PCONN SCSI RCPT 37POS R/A SOLDER32 - Immediate$225.02ดูรายละเอียด
Published: 2014-03-26