EF1 Series In-Line Power Connectors

Simple assembly in-line power connector from Hirose

Image of Hirose EF1 Series In-Line Power ConnectorsThe EF1 series from Hirose is a simple assembly in-line power connector that handles up to 130 A. It is available in both a DIN rail mount type and a panel mount type. A crimp contact turns into a connector by just inserting it into the housing. There is a quick and secure snap-in lock and no retightening of the screw is required. The EF1 supports 130 A by using 38 mm² conductor size cable. Crimp termination is made easy with a market commodity tool; no special tooling required. Four types of mating keys are available.

Features
  • Simple assembly with crimp contacts
  • Quick and secure snap-in lock
  • Supports 130 A
  • Attachable to DIN rail or panel
  • Easy crimp termination with market commodity tool
  • Four types of matting keys available
  • Will be TÜV, UL certified
Applications
  • Power controller inverters
  • Storage batteries
  • Medical devices
  • BTS
  • Robot controllers

EF1 Series In-Line Power Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CONN SLEEVE CRIMP 22MM SQEF1-38-22CONN SLEEVE CRIMP 22MM SQ0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN PLUG 1POS CRIMP TINEF1-38P-1PCACONN PLUG 1POS CRIMP TIN0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN PLUG 1POS CRIMP TINEF1-38P-1PCA(10)CONN PLUG 1POS CRIMP TIN0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN PLUG 1POS CRIMP TINEF1-38P-1PCBCONN PLUG 1POS CRIMP TIN0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN PLUG 1POS CRIMP TINEF1-38P-1PCCCONN PLUG 1POS CRIMP TIN0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN PLUG 1POS CRIMP TINEF1-38P-1PCDCONN PLUG 1POS CRIMP TIN0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN RCPT 1POS CRIMP TINEF1-38R-1SCACONN RCPT 1POS CRIMP TIN0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN RCPT 1POS CRIMP TINEF1-38R-1SCCCONN RCPT 1POS CRIMP TIN0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN RING TERM SPARE FOR EF1EF1-38TCONN RING TERM SPARE FOR EF10 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2015-06-24