FH26 Series

Hirose offers their FH26 series connector

Image of Hirose Electric's FH26 Series The FH26 series from Hirose is a 0.3 mm pitch, 1.0 mm height, space-saving FPC connector. Board area under the connector is available for PCB patterning. The series features a short mounting depth of only 3.2 mm. The actuator opening is a full 135º and there is a clear tactile audible click when rotation is complete. The metal FPC insertion guides help to make the FPC insertion process easier. This series is suitable for FPC with mating area thickness of 0.2 mm ± 0.03 mm.

Features and Benefits
  • Space saving depth of 3.2 mm
  • Board area under the connector is available for PCB patterning
  • Actuator has wide opening for easy insertion
  • Clear tactile audible click when actuator rotation is complete
  • Uses FPC with mating area thickness of 0.2 mm ±0.03 mm
  • Positions available: 13 to 71
Applications
  • LCD
  • DVD-R
  • Notebook PC
  • Mobile phone
  • DSC
  • DVC
  • PDA

FH26 Series Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CONN FPC BOTTOM 39POS 0.3MM R/AFH26W-39S-0.3SHW(60)CONN FPC BOTTOM 39POS 0.3MM R/A14147 - Immediate$71.45ดูรายละเอียด
CONN FPC BOTTOM 45POS 0.3MM R/AFH26W-45S-0.3SHW(60)CONN FPC BOTTOM 45POS 0.3MM R/A3102 - Immediate$74.36ดูรายละเอียด
CONN FPC BOTTOM 55POS 0.3MM R/AFH26J-55S-0.3SHW(60)CONN FPC BOTTOM 55POS 0.3MM R/A2927 - Immediate$83.41ดูรายละเอียด
CONN FPC BOTTOM 67POS 0.3MM R/AFH26G-67S-0.3SHBW(05)CONN FPC BOTTOM 67POS 0.3MM R/A5065 - Immediate$89.23ดูรายละเอียด
CONN FPC BOTTOM 15POS 0.3MM R/AFH26W-15S-0.3SHW(60)CONN FPC BOTTOM 15POS 0.3MM R/A3529 - Immediate$47.20ดูรายละเอียด
CONN FPC BOTTOM 13POS 0.3MM R/AFH26W-13S-0.3SHW(60)CONN FPC BOTTOM 13POS 0.3MM R/A9736 - Immediate$48.50ดูรายละเอียด
CONN FPC BOTTOM 17POS 0.3MM R/AFH26W-17S-0.3SHW(60)CONN FPC BOTTOM 17POS 0.3MM R/A3699 - Immediate$53.02ดูรายละเอียด
CONN FPC BOTTOM 25POS 0.3MM R/AFH26W-25S-0.3SHW(60)CONN FPC BOTTOM 25POS 0.3MM R/A4016 - Immediate$53.99ดูรายละเอียด
CONN FPC BOTTOM 27POS 0.3MM R/AFH26W-27S-0.3SHW(60)CONN FPC BOTTOM 27POS 0.3MM R/A7987 - Immediate$55.93ดูรายละเอียด
CONN FPC BOTTOM 23POS 0.3MM R/AFH26W-23S-0.3SHW(60)CONN FPC BOTTOM 23POS 0.3MM R/A2570 - Immediate$57.55ดูรายละเอียด
CONN FPC BOTTOM 29POS 0.3MM R/AFH26W-29S-0.3SHW(60)CONN FPC BOTTOM 29POS 0.3MM R/A1553 - Immediate$58.19ดูรายละเอียด
CONN FPC BOTTOM 35POS 0.3MM R/AFH26W-35S-0.3SHW(60)CONN FPC BOTTOM 35POS 0.3MM R/A3540 - Immediate$62.07ดูรายละเอียด
CONN FPC BOTTOM 31POS 0.3MM R/AFH26W-31S-0.3SHW(60)CONN FPC BOTTOM 31POS 0.3MM R/A16128 - Immediate$62.72ดูรายละเอียด
CONN FPC BOTTOM 33POS 0.3MM R/AFH26W-33S-0.3SHW(60)CONN FPC BOTTOM 33POS 0.3MM R/A11449 - Immediate$65.63ดูรายละเอียด
CONN FPC BOTTOM 71POS 0.3MM R/AFH26W-71S-0.3SHW(60)CONN FPC BOTTOM 71POS 0.3MM R/A4480 - Immediate$90.20ดูรายละเอียด
CONN FPC BOTTOM 19POS 0.3MM R/AFH26W-19S-0.3SHW(60)CONN FPC BOTTOM 19POS 0.3MM R/A4252 - Immediate$49.46ดูรายละเอียด
CONN FPC BOTTOM 21POS 0.3MM R/AFH26W-21S-0.3SHW(60)CONN FPC BOTTOM 21POS 0.3MM R/A2103 - Immediate$50.76ดูรายละเอียด
CONN FPC BOTTOM 41POS 0.3MM R/AFH26W-41S-0.3SHW(60)CONN FPC BOTTOM 41POS 0.3MM R/A5318 - Immediate$70.16ดูรายละเอียด
CONN FPC BOTTOM 51POS 0.3MM R/AFH26W-51S-0.3SHW(60)CONN FPC BOTTOM 51POS 0.3MM R/A10405 - Immediate$73.07ดูรายละเอียด
CONN FPC BOTTOM 57POS 0.3MM R/AFH26W-57S-0.3SHW(60)CONN FPC BOTTOM 57POS 0.3MM R/A4990 - Immediate$80.18ดูรายละเอียด
Published: 2014-03-31