FH33 Series FPC / FFC Connector

Hirose's FH33 series FFC / FPC connector is available with a 0.4, 0.5, or 1.0 mm pitch

Image of Hirose Electric's FH33 is a FPC/FFC Connector in 0.4, 0.5, and 1.0 mm PitchHirose's FH33 series is an FFC / FPC connector that is available with a 0.4, 0.5, or 1.0 mm pitch. These compact connectors maximize space by producing a 1.2 mm mated height and a narrow mounting width of just 2.5 mm. This ZIF connector features a one-touch locking system that simplifies the mating process and increases FPC retention force by including insertion guides. The bottom of this connector is enclosed by a fully-molded structure that protects the contacts and removes any restrictions from PCB patterning and layout design. The contact counts range from 4-65 and have a rated capacity of 0.5 A. This series is available in a halogen-free version (FH33J series).

Features
  • RoHS-compliant
  • 0.4 mm, 0.5 mm, 1.0 mm pitch
  • 1.2 mm mated height
  • 2.5 mm mounting depth
  • Bottom contact
  • High FPC retention force
  • 0.3 mm thick FFC / FPC compatible
  • One-touch flip-lock system
  • Contact counts: 4-65
  • Capacity of 0.5 A (0.4 mm pitch is 0.4 A)
  • Automatic pick-and-place mounting

FH33 Series Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
CONN FFC BOTTOM 6POS 0.5MM R/AFH33-6S-0.5SH(10)CONN FFC BOTTOM 6POS 0.5MM R/A13357 - Immediate$37.18ดูรายละเอียด
CONN FFC BOTTOM 10POS 0.5MM R/AFH33-10S-0.5SH(10)CONN FFC BOTTOM 10POS 0.5MM R/A11754 - Immediate$39.44ดูรายละเอียด
CONN FFC FPC BOTTOM 4POS 1MM R/AFH33-4S-1SH(10)CONN FFC FPC BOTTOM 4POS 1MM R/A3017 - Immediate$39.77ดูรายละเอียด
CONN FFC BOTTOM 45POS 0.5MM R/AFH33-45S-0.5SH(99)CONN FFC BOTTOM 45POS 0.5MM R/A152 - Immediate$82.44ดูรายละเอียด
CONN FFC BOTTOM 9POS 0.5MM R/AFH33-9S-0.5SH(10)CONN FFC BOTTOM 9POS 0.5MM R/A4812 - Immediate$39.44ดูรายละเอียด
CONN FFC BOTTOM 12POS 0.5MM R/AFH33-12S-0.5SH(10)CONN FFC BOTTOM 12POS 0.5MM R/A14683 - Immediate$40.74ดูรายละเอียด
CONN FFC BOTTOM 14POS 0.5MM R/AFH33-14S-0.5SH(10)CONN FFC BOTTOM 14POS 0.5MM R/A4514 - Immediate$42.68ดูรายละเอียด
CONN FFC BOTTOM 28POS 0.5MM R/AFH33-28S-0.5SH(10)CONN FFC BOTTOM 28POS 0.5MM R/A7554 - Immediate$53.67ดูรายละเอียด
CONN FFC BOTTOM 40POS 0.5MM R/AFH33-40S-0.5SH(10)CONN FFC BOTTOM 40POS 0.5MM R/A531 - Immediate$62.72ดูรายละเอียด
CONN FFC BOTTOM 40POS 0.5MM R/AFH33-40S-0.5SH(99)CONN FFC BOTTOM 40POS 0.5MM R/A680 - Immediate$85.03ดูรายละเอียด
Published: 2014-01-02