FH35C Series Connectors

Hirose offers their FH35C series connectors

Image of Hirose Electric's FH35C Series ConnectorsThe Hirose FH35C series is a 0.3 mm pitch, 0.9 mm height, back-flip FPC connector. It has a top and bottom contact and double-sided lead that improve design flexibility. It features high FPC retention force and smooth FPC insertion. The actuator is a simple operation and has a firm, tactile lock. The series has solder-wicking and flux penetration prevention. There is “no conductive trace area” at the bottom of the connector. The connectors are RoHS-compliant and are a halogen-free product.

Features
  • 3.2 mm mounted depth saves mounting area
  • 0.9 mm height
  • Top and bottom contact improve design flexibility
  • High FPC retention force
  • Smooth FPC insertion and simple actuator operation
  • Solder-wicking and flux penetration prevention
  • "No conductive trace area” at the bottom of the connector
  • RoHS-compliant and halogen-free product
  • Wide pin-count variations available from 9 to 51 positions
  • Applicable FPC thickness required at mating area: 0.2 ±0.03 mm

FH35C

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN FPC 9POS 0.3MM R/AFH35C-9S-0.3SHW(50)CONN FPC 9POS 0.3MM R/A905 - Immediate$55.28ดูรายละเอียด
CONN FPC 11POS 0.3MM R/AFH35C-11S-0.3SHW(50)CONN FPC 11POS 0.3MM R/A13252 - Immediate$56.90ดูรายละเอียด
CONN FPC 39POS 0.3MM R/AFH35C-39S-0.3SHW(99)CONN FPC 39POS 0.3MM R/A3873 - Immediate$107.01ดูรายละเอียด
CONN FPC 51POS 0.3MM R/AFH35C-51S-0.3SHW(99)CONN FPC 51POS 0.3MM R/A2231 - Immediate$124.79ดูรายละเอียด
CONN FPC 15POS 0.3MM R/AFH35C-15S-0.3SHW(50)CONN FPC 15POS 0.3MM R/A5847 - Immediate$60.46ดูรายละเอียด
CONN FPC 13POS 0.3MM R/AFH35C-13S-0.3SHW(50)CONN FPC 13POS 0.3MM R/A3913 - Immediate$62.72ดูรายละเอียด
CONN FPC 17POS 0.3MM R/AFH35C-17S-0.3SHW(50)CONN FPC 17POS 0.3MM R/A3118 - Immediate$63.37ดูรายละเอียด
CONN FPC 23POS 0.3MM R/AFH35C-23S-0.3SHW(50)CONN FPC 23POS 0.3MM R/A1620 - Immediate$69.19ดูรายละเอียด
CONN FPC 21POS 0.3MM R/AFH35C-21S-0.3SHW(50)CONN FPC 21POS 0.3MM R/A3347 - Immediate$71.45ดูรายละเอียด
CONN FPC 27POS 0.3MM R/AFH35C-27S-0.3SHW(50)CONN FPC 27POS 0.3MM R/A5551 - Immediate$72.10ดูรายละเอียด
Published: 2014-06-10