FH50 Series FPC/FFC Connectors with Dual Beam Contact

Hirose offers the FH50 series 0.5 mm pitch, incomplete mating prevention connectors

Image of Hirose's FH50 Series FPC/FFC Connectors with Dual Beam ContactHirose’s FH50 series offers multiple FPC/FFC features. There is a nickel barrier for solder wicking prevention, a tactile click feeling when closed, and a smooth FPC/FFC insertion. The actuator is securely held in place during rotation making it highly reliable and strong against dust attachment, vibration, and shock. To improve FPC/FFC insertion, the patent pending design reduces assembly failure as the FPC/FFC lies over the side-catcher if inserted at an angle or not to the end. Additionally, Hirose’s design enables horizontal FPC/FFC insertion.

Features Applications
  • Secure FPC/FFC retention with raised side-catches
  • Clear tactile FPC/FFC insertion feeling and temporary holding
  • Robust and reliable actuator retention
  • Meets industrial standard FPC/FFC thickness of 0.3 mm ±0.05 mm
  • Independent 2-point spring contact to prevent contact failure
  • RoHS compliant, halogen-free
  • Car navigation/audio
  • PPC/MFP
  • DVDs/Blue-Ray recorders, players
  • Projectors
  • Industrial machines

FH50 Series FPC/FFC Connectors with Dual Beam Contact

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN FFC BOTTOM 28POS 0.5MM R/AFH50-28S-0.5SHCONN FFC BOTTOM 28POS 0.5MM R/A1778 - Immediate$92.79ดูรายละเอียด
CONN FFC BOTTOM 40POS 0.5MM R/AFH50-40S-0.5SHCONN FFC BOTTOM 40POS 0.5MM R/A2710 - Immediate$107.01ดูรายละเอียด
CONN FFC FPC 0.5MM SMDFH50-50S-0.5SHCONN FFC FPC 0.5MM SMD942 - Immediate$157.77ดูรายละเอียด
CONN FFC FPC 0.5MM SMDFH50-80S-0.5SHCONN FFC FPC 0.5MM SMD0 - Immediate$72.96ดูรายละเอียด
Published: 2017-10-02